Xplained Kit for SAMA5D3 ARM Cortex-A5 Processor

Part Number: ATSAMA5D3-XPLD
Manufacturer: ATMEL
Product Title: ATMEL - ATSAMA5D3-XPLD - DEV BOARD, SAMA5D36, CORTEX-A5

Price: $79.0 from Newark. 352 in stock

Review: 4.083/5 stars, based on 13 Roadtest Reviews

Short Description: The Atmel SAMA5D3 Xplained evaluation kit (ATSAMA5D3-XPLD) is a fast prototyping and low cost evaluation platform for microprocessor-based design. The board based on Atmel’s SAMA5D3 ARM Cortex®-A5 processor comes with a rich set of ready to use conne ...
> >

Part of the Atmel MCU Xplained Pro Kits group. View the group

Part of the Click Boards from MikroElektronica group. View the group

Do You Need Engineering Design and/or Manufacturing Services?

                                                          
CAM8100-U MODULE CAM8100-U USB Digital Camera Module

CAM8100-U USB Digital Camera Module

CAM8100-U MODULE

Embest CAM8100-U Digital Camera Module is designed for using on Embest Devkit8000, SBC8100 and VSS3530 products connecting via USB 2.0 Host port.

Buy NowBuy Now
WIFI DONGLE WiFi Dongle

WiFi Dongle

WIFI DONGLE

The WIFI_Dongle is a high performance and cost effective WLAN USB module.

Buy NowBuy Now
LCD8000-43T-EX1 4.3 LCD MODULE AND ADAPTER BOARD

4.3 LCD MODULE AND ADAPTER BOARD

LCD8000-43T-EX1

The LCD8000-43T-EX1 assembly is a TFT-LCD module with a 16/24-bit RGB parallel conversion board (LCD-Ex).

Buy NowBuy Now
LCD8000-70T-EX1 Portable LCD Solution for the RIoTboard

Portable LCD Solution for the RIoTboard

LCD8000-70T-EX1

The LCD8000-70T-EX1 is a 7inch LCD display module by element14 for use with RIoT board.

Buy NowBuy Now
CAM8200-U 5-megapixel USB Digital Camera Module

5-megapixel USB Digital Camera Module

CAM8200-U

CAM8200-U is a new 5-megapixel USB digital camera module designed by Embest Technology and featured with automatic focus, white balance, exposure control and gain control.

Buy NowBuy Now
MIKROE-1197 Thermo Click

Thermo Click

MIKROE-1197

The Thermo Click is an accessory board in mikroBUS form factor. It features MAX31855K thermocouple-to-digital converter as well as PCC-SMP connector for K-type thermocouple probes. The MAX31855K has temperature range between -270 and 1372 deg C with sensitivity of about 41uV/deg C.

Buy NowBuy Now
MIKROE-922 ADC Click

ADC Click

MIKROE-922

The ADC click is built around the Microchip MCP3204 which features 12-bit ADC with 4 inputs (with screw terminals), 50k samples/second and low-power consumption (500nA typical standby, 2µA max). The board uses industry standard SPI interface and it is set to use 3.3V power supply by default. The board can be used in both 3.3V and 5.0V systems.

Buy NowBuy Now
MIKROE-949 SHT11 Click

SHT11 Click

MIKROE-949

The SHT11 Click is an accessory board in mikroBus™ form factor. It includes a digital humidity and temperature sensor SHT11. A unique capacitive sensor element is used to measure relative humidity while the temperature is measured by a band-gap sensor. Serial I2C interface and factory calibration, allow easy and fast system integration.

Buy NowBuy Now
MIKROE-958 Bluetooth Click

Bluetooth Click

MIKROE-958

The Bluetooth Click is a mikroBusTM compatible board based on the Roving Networks RS-41 module. The module is fully certified, Class 1, Bluetooth 2.1 EDR, with up to 100m range (line of sight), SPP profile, UART interface, 3.3V power supply, and integrated antenna.

Buy NowBuy Now
MIKROE-1298 GSM Click Add on Board based on GL865-QUAD GSM/GPRS Module

GSM Click Add on Board based on GL865-QUAD GSM/GPRS Module

MIKROE-1298

GSM Click is an add-on board in mikroBUS™ form factor which is a perfect solution for adding GSM/GPRS communication layer to your device.

Buy NowBuy Now
UART8000-U Converter Cable - USB to 3-pin TTL UART

Converter Cable - USB to 3-pin TTL UART

UART8000-U

UART8000-U is a 150cm converter cable that converts from USB to 3-pin TTL so that users may implement debugging on BeagleBone Black easily and quickly. It is also suited for serial communications at TTL voltage level or debugging on other development boards.

Buy NowBuy Now