Freedom Development Platform for Kinetis K64, K63, and K24 MCUs

Part Number: FRDM-K64F
Manufacturer: FREESCALE SEMICONDUCTOR
Product Title: FREESCALE SEMICONDUCTOR - FRDM-K64F - DEV BOARD, MK64FN1M0VLL12 ETHERNET/USB

Price: $35.0 from Newark. 193 in stock

Review: 4.333/5 stars, based on 5 Roadtest Reviews

Short Description: The Freescale FRDM-K64F is an ultra-low-cost freedom development platform for Kinetis K64, K63, and K24 MCUs. The FRDM-K64F hardware is form-factor compatible with the Arduino R3 pin layout, providing a broad range of expansion board options. The FRD ...
> >

Part of the Freescale Freedom Platform group. View the group

  • MK64FN1M0VLL12 MCU
    • ARM© Cortex®-M4 core, upto 120 MHz
    • 1MB Flash and 256KB RAM
    • Low power
    • Crystal-less USB
    • 100 Low profile Quad Flat Package (LQFP)
  • Dual role USB interface with micro-B USB connector
  • RGB LED
  • FXOS8700CQ accelerometer and magnetometer
  • Two user push buttons
  • Flexible power supply option – OpenSDAv2 USB, Kinetis K64 USB, and external source
  • Easy access to MCU input/output through ArduinoTM R3 compatible I/O connectors
  • Programmable OpenSDAv2 debug circuit supporting the CMSIS-DAP Interface software that provides:
    • Mass storage device (MSD) flash programming interface
    • CMSIS-DAP debug interface over a driver-less USB HID connection providing run-control debugging and compatibility with IDE tools
    • Virtual serial port interface
    • Open source CMSIS-DAP software project
  • Ethernet
  • Add-on RF module: nRF24L01 Nordic 2.4GHz Radio
  • Add-on Bluetooth module: JY-MCU BT board V1.05 BT

The Freescale FRDM-K64F is an ultra-low-cost freedom development platform for Kinetis K64, K63, and K24 MCUs. The FRDM-K64F hardware is form-factor compatible with the Arduino R3 pin layout, providing a broad range of expansion board options. The FRDM-K64F is feature packed with a lot of peripherals to enable rapid prototyping, including a 3-axis digital accelerometer and magnetometer to create full eCompass capabilities, a tri-colored LED and 2 user push-buttons for direct interaction and feedback, expansion memory with a microSD card slot, and connectivity options using onboard Ethernet port and headers for use with Bluetooth and 2.4 GHz radio add-on modules.

The FRDM-K64F platform features OpenSDAv2, the Freescale open source hardware embedded serial and debug adapter running an open source bootloader. This circuit offers several options for serial communication, flash programming, and run-control debugging.

The Freedom K64F development platform is ideal for developing applications that require high memory density, low power, and optimized integration. The Freedom K64F hardware is a simple, yet sophisticated design featuring a Kinetis K series microcontroller, built on the ARM© Cortex®-M4 core.

The Freedom K64F development platform features a MK64FN1M0VLL12, which boasts a maximum operation frequency of 120MHz, 1MB of flash, 256KB RAM, a full-speed USB controller, Ethernet controller, Secure Digital Host controller, and loads of analog and digital peripherals.

Key Applications: Consumer (Gaming systems, Wearables, Smart Phone / Tablets Accessories), Metering (Connected Meters, Smart-Grid Concentrators), Building & Home Automation (Connected Security & access control, Smart Thermostats), Point of Sale & Secure Applications, Factory Automation, Portable Instrumentation

  • FRDM-K64F hardware
  • Quick Reference Card
  • Additional hardware required: USB A-to-MicroB cable (not included)

What is the supprted JTAG emulator for this freedom board

Can you build a complete e-compass using this board

What is OpenSDAv2? Does this board support it?

What kind of interface is provided for debugging on this board

What is the part number of the 10 pin debug cable supported for this board

what are different debug options available on K64 board

Does this board have an RS232 Level shifting device