Currently Being Moderated

Elektor Academy - Platino, an ultra-versatile platform for AVR microcontroller circuits

Event has ended

Loading...

Description

Elektor Academy - Platino, an ultra-versatile platform for AVR microcontroller circuits

 

 

 

Many microcontroller applications share a common architecture: an LCD, a few pushbuttons and some interface circuitry to talk to the real world. Platino offers a flexible through-hole design for such systems based on the popular AVR microcontrollers from Atmel. Platino supports all 28 and 40 pin AVR devices, several types of LCD and has a flexible pushbutton and/or rotary encoder configuration. Add-on cards in the form of Arduino type shields or custom boards are fully supported. Platino is compatible with the Arduino IDE and with many other popular development systems.

 

 

About the presenter:

Clemens Valens is the Editor-in-Chief of the French edition of Elektor. He has more than 15 years experience in embedded systems design. Clemens is currently focused on sound synthesis techniques, rapid prototyping, and the popularization of technology.


It's free to register, so please do so using the button below:

 

”Register

 

 

All attendees of this webinar will be provided with a discount of 10% off orders placed with Farnell and Newark-element14 for 7 days after the event (14 October - 20 October 2011).

 

 

*Voucher discount applies to the first price-break quantity only. Discount cannot be combined with other offers, promotions, quantity discounts, equotes, quoted or contract pricing. Contractual considerations with a small number of manufacturers may reduce or prevent a voucher discount on selected items, including test and measurement equipment. Non-catalogue items are not subject to a voucher discount. Offer only available to customers shopping from Farnell Europe, Newark-element14 in the United States, Canada and Mexico.

 

”Register

When and Where

  • Start Time:

  • End Time:

  • Location:

    Online , None GB n/a

Event Info

  • Event Type:

    Webinar
  • Language:

    English
  • Event Visibility & Attendance Policy:

    Open

Comments

Related Content