Skip navigation

community

Previous Next

Black Box Network Services

February 2010
0

There’s no need to buy a bunch of devices to convert, scale, and switch inputs when routing analog video signals to a digital display. Not when you can do it all with one multi-input, multifunction box.

Featuring five distinct video inputs, the Multi-Format AV to HDMI Switching HD Scaler makes it easy to convert and scale various video formats for digital HDMI output.

Scale analog PC (VGA), Component (YPbPr), Composite, and S-Video input for digital display at a number of different resolutions on a newer HDMI-compatible LCD or plasma screen. You can also reformat HDMI video input for output on another HDMI display at another resolution.

Advanced video scaling gives you crisp, clear video output. An adaptive 3D comb filter, providing 3D motion and 3D de-interlacing, ensures a jitter-free picture, and reverse 3:2/2:2 pulldown provides crisp and clear de-interlacing of video originating from 24-fps film, such as DVD movies.

Great for a number of professional AV applications
Because this product also enables you to switch scaled digital output to any of the AV inputs, it’s particularly ideal for broadcast studio and digital signage control applications.

Use the HD scaler to switch and route video and audio signals from a mix of old and new source equipment. Connect a PC, VCR, DVD player, and a satellite set-top box to the scaler for output to an LCD or a plasma screen, a digital video projector, or any other HDMI-compliant device. It also simplifies the connection of multiple analog video devices to a display with just one HDMI port.

Additionally, scaled video can be mirrored horizontally (via an X-axis flip function), so you can also use the scaler with rear-projection or teleprompt systems.

Easy to use and optimize for clear video output.
Control switching one of three ways: using the scaler’s illuminated front-panel push buttons, the included IR remote controller, or through an RS-232 console plugged into the scaler’s rear serial port.

On-screen menus make it easy to program and control the Multi-Format AV to HDMI Switching HD Scaler. Not only can you set output resolution and aspect ratio (standard, 16:9, or 4:3), but also optimize video brightness, color, contrast, sharpness, and tint for the room or application.

 

Questions? Contact our FREE Tech Support at 1-877-877-2269 for an expert in less than 20 seconds.

0

Simplify the routing of high-resolution video between multiple sources and DVI display devices with new DVI-D Matrix Switches (XPT-DVI4X4, XPT-DVI4X8, XPT-DVI8X4, XPT-DVI8X8). Available in 4 x 4, 4 x 8, 8 x 4, and 8 x 8 matrix port configurations, these DVI single-link switches help you save time because they eliminate having to disconnect and reconnect different DVI video sources for output to LCDs, plasma screens, and projectors.

 

 

Any input can be directed to any output, making the switches ideal for point-to-point and multipoint applications. They’re particularly ideal for frequently rerouting source input for output to multiple digital signage screens. Switch ports electronically from a remote RS-232 console or from an Ethernet TCP/IP network, or manually using front-panel buttons.

 

 

These switches support resolutions up to 1920 x 1200 at 60 Hz, including HDTV resolutions of 720p, 1080i, and 1080p. Deploy them for high-definition video switching in multimedia conference rooms, healthcare imaging applications, and command and control centers with a number of high-resolution monitors.

 

 

They can also be used with the newest panels featuring EDID capabilities, with each input port on devices supporting EDID emulation. Plus, they support HDCP feed-through in point-to-point applications.

 

 

What’s more, the switches also enable you to set up extended DVI cabling runs to source devices. A built-in equalizer preserves video quality on switch-to-source runs as long as 114.8 feet (35 m), for instance, from the switch to servers or media players backracked in a secure room.

 

Questions? Contact our FREE Tech Support at 1-877-877-2269 for an expert in less than 20 seconds.

0

Preventing breaches from unauthorized connections and out-of-compliance devices should be crucial to any network. Our new network access control appliance, Veri-NAC™, can easily be added to any security plan without straining resources.

Additionally, the Veri-NAC appliance has earned five stars for features, ease of use, performance, documentation, support, value for money, and overall rating by the popular SC Magazine. Since 1989 SC Magazine has provided insightful information for all IT professionals. SC Magazine described Veri-NAC as, “A solid suite of hardcore NAC products with a clear focus on keeping unauthorized systems and users off the network. We give Veri-NAC our Recommended this month.” The magazine especially noted the high level of support that we offer. With full phone and email support 24/7/365 at no additional cost customers can also access us at anytime, anywhere.

For more information on the Veri-NAC product line, including an on-demand webinar and video software demonstrations, visit http://www.blackbox.com/go/Veri-NAC.

Veri-NAC is a part of the growing Black Box family of security products, which also includes:

Optinet — A secure Web gateway that provides bandwidth shaping and content filtering, It enables control of Internet traffic with the ability to set appropriate policies and restrictions, and automatically enforce those policies.

Intelli-Pass  — Highly secure biometric access control featuring unique two-part architecture for immunity from physical attacks, sniffing, and spoofing.

AlertWerks II — Environmental monitoring to guard mission-critical IT equipment against physical threats like water, fire and temperature extremes, plus optional video surveillance capabilities.
0

Do you have tangled and unsightly hanging cables in conference rooms in lobbies? Tidy-up those cables with the new coiled HDMI and USB cables. These cables are designed to make neater equipment connections on walls, counters, display stands, and desks.


The Coiled HDMI Cable (EVHDMI05) is well-suited for use with wall-mounted TVs, displays, and monitors. The Coiled USB Cable (USB10) makes desktop peripheral connections much tidier. Both make much cleaner connections for point-of-sale displays, directional signage, informational displays, and even home theaters.


The HDMI cables feature male/male HDMI connectors and can be used with DVD players, set-top boxes, and other digital audio/visual equipment. The USB 2.0 cables feature one Type A male and one Type B male connector and can be used with USB hard drives, printers, consoles, and other peripherals. To learn more go to http://www.balckbox.com/go/HDMIcables and http://www.blackbox.com/go/usbcoiledcable.

0

It is sometimes difficult to make tight connections on the rear and sides of digital A/V equipment. Ideal for these situations is the new HDMI Swivel Cable (EVHDMI04 series) features 180° swiveling connectors for easy right-angle connections. Cables are available with two swiveling connectors or one swiveling and one straight connector.


The HDMI cables feature male/male HDMI connectors and can be used with monitors, TVs, DVD players, set-top boxes, and other digital audio/visual equipment. The cables are particularly useful in conference rooms, lobby and point-of-sale displays, and home theaters. For more information see ##http://www.blackbox.com/go/HDMIcables.
0

With our CAT6 retractable cable you can now make CAT6 connections when on the road and visiting other offices. This unique cable retracts from both ends and extends out, similar to a tape measure…because it is a tape measure! One end of the tape measure is in inches while the other end is in centimeters. The spool has a 2” diameter and is only four inches long, including connectors. Compact enough to fit in a laptop case, briefcase, or even your pocket, the CAT6 retractable cable can pull out to a total of 6.5 feet (2 meters).


It is also covered by our complete no-questions-asked Double Diamond™ Warranty. This protects your Black Box brand products from accidental damage, including drops, water, and power surges. Questions? Contact our FREE tech support.

0

Having trouble with data getting garbled over your fiber optic network? Not sure if the problem is equipment or cable? Start troubleshooting with the Visual Light Source and the Visual Fault Locator for Fiber.

The compact Visual Light Source has an output power of 1 mW/0 dBm. Two alkaline batteries provide 15+ hours of operation, or you can use the AC adapter for continuous operation. A universal SC/ST/FC connector is compatible with both single-mode and multimode fiber optic cable.


The Visual Fault Locator is a powerful light source features three adjustable output settings: 0 dBm, +3 dBm, and +8 dBm. Testing short runs? Use the 0 setting. Need to go a few miles down the road? Crank it up to 8 dBm.

Use can use both of these products to determine if the problem is a leak, a break, bad connectors, or poor splices in your fiber optic network. You’ll be able to locate sharp bends and breaks in jacketed or bare fiber connections in patch panels and fanouts. For more information, see http://www.blackbox.com/go/lightsource.