It is sometimes difficult to make tight connections on the rear and sides of digital A/V equipment. Ideal for these situations is the new HDMI Swivel Cable (EVHDMI04 series) features 180° swiveling connectors for easy right-angle connections. Cables are available with two swiveling connectors or one swiveling and one straight connector.
The HDMI cables feature male/male HDMI connectors and can be used with monitors, TVs, DVD players, set-top boxes, and other digital audio/visual equipment. The cables are particularly useful in conference rooms, lobby and point-of-sale displays, and home theaters. For more information see ##http://www.blackbox.com/go/HDMIcables.