Once you’ve chosen your cabinet, whether it be customized Elite or an energy-saving ClimateCab, it’s time to add accessories for even more function.
Cabinets have two sets of rails, front and back, where you can mount shelves, trays, cable managers, and power strips.
Shelves
Cabinet shelves are an easy solution for storing things that aren’t rackmountable. The shelves attach to the rails; servers or other equipment sits on the shelves. Make sure the shelf has the weight capacity you need—some can hold hundreds of pounds. For easy access to components in your cabinet, choose a sliding shelf. There are also vented shelves that improve air circulation within the cabinet.
Although most shelves fit 19” rails, there are shelves that go on the less-common 23” rails. There are also brackets that can adapt many devices intended for 19” mount to 23” rails.
Keyboard Trays
Keyboard trays are space-saving solutions that also keep your data center organized. They slide neatly into your cabinet or rack—and out of your way—when not in use. And they usually fit into only 1U of rack space.
KVM Trays
Further reduce clutter in your server room by using KVM trays that are 1-or 2U high mounted in your cabinet. Special features of many KVM trays include rock-solid construction, LEDs on the front panel for easy location in a darkened data center, and integrated KVM switching.
Front-panel controls enable you to use the buttons on a monitor bezel without pulling out the keyboard. Some trays have USB ports for access.
Cable Managers
Cabinets usually have built-in troughs for cable routing, knockouts for cable pass-throughs, and tie-off points for cable management. You can also add horizontal or vertical cable managers to the cabinet’s rails to manage and route cables more efficiently. Cable managers control bend radius to protect cables from hidden crushes, inks, and snags, and reduce maintenance time by keeping your cabinet neat and organized. Plus, properly managed cables help to improve airflow.
SpaceGAIN
If you have no room to spare in your cabinet, think SpaceGAIN. You might not think of a patch panel as an “accessory,” but SpaceGAIN angled-port and angled path panels are not your average panels. They free up valuable space and eliminate the need for horizontal cable managers. You save time and money by routing cables directly into ports. And SpaceGAIN high-density feed-through patch panels enable you to fit 48 ports into only 1U of rack space, with no punchdowns needed.
To save even more space, use SpaceGAIN 90° Right-Angle CAT5e/CAT6 cables. Their up, down, left, or right angles save up to 4” of space in crowded cabinets.
PDUs and UPSs
Control the distribution of power in your cabinet with a power distribution unit. A PDU can be basic or “intelligent,” with surge protection, remote management, or power and environmental monitoring. Integrate a PDU directly into an uninterruptible power supply (UPS) for extra reliability.
Security
Most cabinets come with a lock and key, but more advanced options are available to provide a higher level of security. Keyless options include combination locks and biometric locks that read fingerprints.
Fans and Blowers
Ventilation in your cabinets is critical for keeping vital equipment cool.
An enclosure blower draws cool air from a raised floor at the bottom of the cabinet and delivers it right across the front of servers or other network components. It fits on standard 19” rails and uses only 2U of mounting space. This high level of ventilation lowers the temperature of cabinet hot spots by up to 15° F. Lowering temperature protects your electronics against failure caused by overheating, which may enable you to install more equipment.
Fan panels or fan trays direct maximum airflow with very little noise to heat-sensitive rackmounted equipment. Position them in your cabinet wherever you need them the most.
Most network devices take in air through their front panels and expel it out the back. Filler panels in unused rack spaces help keep cool air in the front of the cabinet where it can be used by the equipment.
For more information on effective cooling techniques, read our blog post on efficient cooling in the data center.