Skip navigation

community

Black Box Network Services

1 Post tagged with the digital_video tag
0

Video standards are changing, moving from analog video to digital video. Digital Video Interface, or DVI, was developed by the Digital Display Working Group (DDWG) to replace the VGA connector standard, the "legacy analog technology." [1]

 

There are some very simple differences between analog and digital video, and simple advantages to switching to digital.

 

Analog signals travel in a sine-like wave form, and digital signals travel in a square-like waveform. Digital signals offer advantages over analog because the wave shape offers multiple places to read the signal and is more accurate. Digital signals are also far less vulnerable to EMI and RFI interference, especially when fiber cable is used to transmit the signals.

 

As a result, systems and KVM switches are moving from HD15 or VGA connectors to DVI connectors. The DVI connectors can either support both analog or digital signals depending on the pinning. DVI-I supports both analog and digital signals while DVI-D only supports digital.

 

Standard resolutions with analog video initially were designed to only 640 x 480 or 800 x 600. They were later stretched to higher resolutions, but the image quality became dependent on many physical factors of the transmission link, and hence more vulnerable to distortion and signal degradation. Upgrading to digital video brings higher resolutions, usually about 1920 x 1200. Using dual-link video effectively doubles the power of transmission and provides an increase in speed and signal quality. Dual-link video resolutions can display resolutions of 2048 x 1536 or even 2560 x 1600. This resolution is supported on high-definition displays, such as 30" LCD monitors and digital signage displays.

 

DVI-D extenders reach up to 460 feet over CATx cable and up to 40 km over single-mode fiber. These distances will improve as the technology for extending signals improves.

 

Black Box offers a number of products for digital video extension, including ServSwitch™ DKM switches and extenders the ServSwitch Agility, and the ServSwitch Wizard Dual-Link DVI.

 

Sources:

[1] http://en.wikipedia.org/wiki/Digital%E2%80%93visual_interface