I have seen a number of articles mentioning SuperSpeed IP sales and various performance numbers (only theoretical). I would like to use this platform to inform the users the actual speed achieved on USB 3.0 Development board by IP designers at SLS
The core efficiency is dependent on a number of factors like 8b/10b encoding, packet structure and framing, link level flow control and protocol overhead.
At 5Gbps signalling rate with 8b/10b encoding, the raw throughput is 500MBps. When link flow control, packet framing, and protocol overhead are considered, it is realistic for 400MBps or more to be delivered to an application.
Various tests performed with SLS SuperSpeed USB core on GigaByte A75 Motherboard have indicated the performance ~2.1Gbps with mass storage interface and ~2.7Gbps with raw interface.