Skip navigation

community

Manage categories

Close

Create and manage categories in JST. Removing a category will not remove content.

Categories in JST
Add a new category (0 remaining)

Manage Announcements

Close

Create and manage announcements in JST. Try to limit the announcements to keep them useful.

Announcements in JST
Subject Author Date Actions

Welcome to JST

JST
J.S.T. Mfg. Co., Ltd (JST) is one of the world's leading companies in the manufacture and supply of Electrical and Electronic Connectors.

Established in 1957, JST has developed a reputation for innovation and excellence. This has allowed JST to position itself as a top ten world wide connector manufacture with total sales approaching 95.5 billion Yen.

The JST Group has a global network of production sites, R&D facilities, and service centers.
Our buisiness philosophy is to provide you with the most reliable, technologically advanced and
cost-efficient products.

Owned by: JST Product Support Team

Tags: interface, pcb, automotive, connectors, interconnect, terminals, ffc, crimp, jst, solderless, crimptools, memorycard

Group Type: Open

Created: Dec 3, 2009

Product Technical Support

If you have any questions regarding any of our products then please do not hesitate to contact us:

 

J.S.T.(U.K.) Ltd

Blyth Road

Halesworth

Suffolk

IP19 8EW

 

Tel:      +44(0)1986 874131

Email:   tss@jst.co.uk

Web:    www.jst.co.uk

Latest Product Information

Refresh this widget
Filter by Categories & Tags

Featured Product

JWPF(191x143).jpgJWPF (Waterproof) Connector

 

The JWPF Series Wire to Board connector is designed for small applications that require resistance to water ingress.

 

Uniquely constructed, this Waterproof 2.0mm (.079") pitch connector features a spring action housing to terminal lock, which assures smooth and easy insertion and firm contact retention.

 

The connector also incorporates a solid rubber seal for wire side sealing, which facilitates a compact size and ensures a waterproof grade of more than 7 ingress protection of JIC C 0920 (IP X7 of IEC 60529).

 

Features

 

  • Waterproof performance: More than grade 7 ingress protection of JIC C 0920. (IEC 60529 IPX7).
  • Contained seal ring: Seal ring is applied for complete sealing at mating side that is contained in header, which protects from dust, scratch, etc.
  • Solid rubber seal: Solid rubber seal is used for wire side sealing that makes the size compact.
  • Double-spring construction: Contact has double-spring construction, main spring and assist spring, that ensures superior contact force.
  • Interchangeability: Designed to accept wire-to-wire JWPF connector receptacle.
  • Header for use specifically with resin coated ("potted") PC board: This header is tall and fully shrouded so as to prevent the resin used to coat the PC board from coming into contact with the mating pins.
  • Standards: UL Recognized E60389

 

General Specifications

 

  • Pitch / Style: 2.00mm
  • Current rating: 3A AC,DC
  • Voltage rating: 100V AC,DC
  • Temperature range: -40 to +85 Degrees Celsius
  • Available number of circuits: 2 to 4 (Wire to Board) / 2 to 8 (Wire to Wire)

Recent Content

Refresh this widget
Filter by Categories & Tags

Actions

Membership is open and non-members can view content and participate.