Skip navigation

community

Currently Being Moderated

LEDs and speakers combine to make ‘Musiclite’

Posted by Eavesdropper on Feb 8, 2011 3:41:18 PM

careforsomel.jpg


OSRAM SYLVANIA and ARTISON have partnered to bring to market MusicLites, a first of its kind wireless light speaker combination.  This crazy new product fits existing lighting fixtures and provides the most cutting edge lighting and high fidelity audio available today. The unique concept of a speaker and light combination was invented and patented in 1999 by Cary Christie, president and CEO of ARTISON.  Today's product is the collective result of OSRAM SYLVANIA's expertise in LED solutions and ARTISON's creative dedication to state-of-the-art audio. MusicLites fits multiple applications in the commercial or consumer marketplace.  The MusicLites design combines an efficient 10-watt LED light, a 70-millimeter full range high fidelity loudspeaker and a wireless audio receiver in a module that is compatible with many audio sources. MusicLites fits into four-, five- or six-inch recessed cans, providing light output equivalent to a 65-watt reflector bulb. The audio signal is transmitted via a proprietary 2.4 GHz wireless transceiver and works with various audio sources, such as USB, smartphone, and portable audio devices, providing limitless light and audio distribution throughout any environment. Each MusicLites kit contains two 3.8-inch x 5.3-inch modules, including a remote that controls light, including dimmers, and audio settings. “We are excited to provide users with the ultimate experience in lighting and sound, made possible through our partnership with ARTISON. With the ease of screwing in a light bulb, consumers and businesses can experience a quality, custom sound system and the most energy-efficient lighting technology,” said Rick Leaman, president and CEO of OSRAM SYLVANIA. The cost of these lights goes for about $300 and the receiver costs $120 but for the life of me I couldn’t find where or if they are even being sold. More information, however, can be found here: http://www.musiclites.com/index.html


Eavesdropper

Attributes

Comments (1)