Load Google Translate Hi,
Looking for a very low cost 16 bits development system with real debug capabilities ?
The new 16-bit development kit Microstick includes 2 x 40 MIPS / 64KB flash devices : a PIC24HJ64GP502 16-bit microcontroller & a 16-bit Digital Signal Controller dsPIC33FJ64MC802 (DSC).
A 28 pins DIP socket to enable easy access to all pins.
The Microstick operates also in standalone mode or connected to the end system.
It is compatible with MPLAB & the free evaluation version of C compiler MPLAB C for PIC24 & dsPIC. It can also be used together with the free evaluation version of the MATLAB / Simulink blockset for dsPIC.
A 25% discount can be obtained by educational institutes.
regards
Expiring the announcement will not delete it but will remove it from the public announcement list. Are you sure you want to expire this announcement?
Are you sure you want to delete this announcement?
Create and manage categories in PIC Microcontrollers. Removing a category will not remove content.
Create and manage announcements in PIC Microcontrollers. Try to limit the announcements to keep them useful.
| Subject | Author | Date | Actions |
|---|
Enter your announcement details below, including when you would like it to become active and expire. By default, announcements will become active immediately and expire in 7 days.
Loading...
© 2009 Premier Farnell plc. All Rights Reserved
Premier Farnell plc, registered in England and Wales (no 00876412), registered office: Farnell House, Forge Lane, Leeds LS12 2NE