Skip navigation

community

Manage categories

Close

Create and manage categories in Seoul Semiconductor Inc. Removing a category will not remove content.

Categories in Seoul Semiconductor Inc
Add a new category (0 remaining)

Manage Announcements

Close

Create and manage announcements in Seoul Semiconductor Inc. Try to limit the announcements to keep them useful.

Announcements in Seoul Semiconductor Inc
Subject Author Date Actions

HTML

World Leading Company in Optical Semiconductor

Ask the Expert

Tony Oram

Sales Manager Northern UK

Tony is Based in Newcastle-upon-Tyne and looks after Northern England and Scotland.

Elliet Jones

Sales Manager Southern UK

Elliet is based in Basingstoke and looks after Southern England and Ireland.

Click Here for Worldwide contact form on the Seoul Semiconductor website

HTML

New Product

Z-Power LED Z5 series is a very small size (3.x3.x0.2mm), ceramic-based package, and large radiation plate make heat managment of Z5 easy.

Main Column



Acriche is the world’s first semiconductor light source that operates directly from AC power without a converter. This makes it suitable for many residential and commercial lighting applications where the main source of available power is AC. A design with Acriche product minimizes component count and board space. Acriche (pronounced ‘Ak rich) comes from the Greek “Acro” which means “the top” and the French “riche” meaning richness.
Z-Power LED P4 series is designed with Seoul Semiconductor’s own phosphor and packaging technology. The P4 emits 240 lm at 1 A of light and features the industry’s highest luminous efficacy (100 lm/W @ 350 mA at the maximum) with only a single die.
Z-Power LED P7 series is single LED package providing the world highest brightness of 900 lumens and the efficacy of 90 lumens per watt to replace the conventional bulbs.
Z-Power LED Z1 series is high-power and high-brightness package with 120 lm available at 400mA. 1.2mm of thickness, ceramic-based package, and large radiation plate make heat management of Z1 easy. Z-Power LED Z2 series is high-power and high-brightness package with 300 lm available at 350mA. 1.2mm of thickness, ceramic-based package, and large radiation plate make heat management of Z2 easy.
Z-Power LED P3-II series is an upgraded version of P3. It features its same appearance with P4 series. Maximum power available for P3-II is 2 W. At this wattage, its lumen is 120.
Z-Power LED P5-II series is a package used power chip and provides full color. This product is suitable for decoration lighting.

Seoul Semiconductor Inside

Banner CSS

Custom CSS

Overwrite CSS

SuperWidget

 
bottom

Actions

Membership is open and non-members can view content and participate.