Skip navigation

community

787 Views 0 Replies Latest reply: Jul 11, 2011 1:45 AM by www.bestcetc.com RSS
Currently Being Moderated

Jul 11, 2011 1:45 AM

High-reliability DC/DC Converter

Mil/COTS  hybrid thick film HQX28 series high-reliability DC/DC converter can work at specified input voltage, the max. output power is 216W and efficiency is as high as 90%.Mil-grade hybrid HQX28 series high-reliability DC/DC converter adopts push-pull topology technology, and the constant switching frequency is 80~120kHz.

Mil/COTS  hybrid thick film HQX28 series high-reliability DC/DC converter is made by the thick-film hybrid integration process and is totally sealed in a metal package. Both the design and manufacture of the Mil/COTS  hybrid thick film HQX28 series high-reliability DC/DC converter satisfy the requirements of GJB2438A-2002 “General specification for packages of hybrid integrated circuits” and specific specification of the product. The input end turn on the HMD-CE03F power filter, can be improvement the electromagnetic compatibility performance for Mil/COTS  hybrid thick film HQX28 series high-reliability DC/DC converter .

 

The features of the Mil/COTS  hybrid thick film HQX28 series high-reliability DC/DC converter

 

Range of input DC voltage: 24~32V, nominal input DC voltage 28V

Output power: 216W

Operating temperature (Tc): -55~+125℃

Input, output and package are isolated mutually

Insulation resistance: R≥100MΩ(DC 500V)

Efficiency reaches as high as 90%

Totally sealed metal package

E-commerce:www.bestcetc.com

2009040343046441.jpg

Attributes

Related Content


Related Products
Discussions
  • Retrieving data ...

Bookmarked By (0)