Load Google Translate First, I would like to thank Analog Devices and Element14 for giving me the opportunity to review the Analog Devices SOT89 RF-IF Evaluation Board.
What's in the package?
The SOT-89 RF-IF Evaluation Board package from Analog Devices contains:
1 - ADL5602-EVALZ Evaluation Board
2 - ADL5320ARKZ-R7 ADL5320ARKZ-R7 Samples (¼ W Driver, 400 – 2700 MHz)
2 - ADL5321ARKZ-R7 ADL5321ARKZ-R7 Samples (¼ W Driver, 2300 – 4000 MHz)
2 - ADL5535ARKZ-R7 ADL5535ARKZ-R7 Samples (IFA, 16 dB Gain, 20 – 1000 MHz)
2 - ADL5536ARKZ-R7 ADL5536ARKZ-R7 Samples (IFA, 20 dB Gain, 20 – 1000 MHz)
2 - ADL5601ARKZ-R7 ADL5601ARKZ-R7 Samples (Gain Block, 15 dB Gain, 50 – 4000 MHz)
2 - ADL5602ARKZ-R7 ADL5602ARKZ-R7 Samples (Gain Block, 20 dB Gain, 50 – 4000 MHz)
1 - RFIC Brochure
The ADL5602ARKZ-R7 ADL5602ARKZ-R7 is a broadband 20db linear amplifier that operates at frequencies up to 4-Ghz. This device can be used in a variety of cellular, CATV, military, and instrumentation equipment. This amplifier comes in a thermally efficient SOT-89 package.
Analog Devices claims that the ADL5602ARKZ-R7 ADL5602ARKZ-R7 provides the highest dynamic range available from an internally matched gain block (50-ohms @ input & output). They state that this is accomplished by providing extremely low noise figures and very high OIP3 specs simultaneously, across the entire 4-Ghz frequency range.
This amplifier provides a gain of 20db, which is stable over frequency, temperature, power supply, and from device-to-device.
Acronym Definition
OIP3 Output Third-Order Intercept Point
Here is a nice document from Agilent Technologies explaining measurements related to microwave and IIP/OIP3 figures: http://www.downeastmicrowave.com/PDF/IP3.PDF
The ADL5602ARKZ-R7 ADL5602ARKZ-R7 is very simple to integrate into a design ... the only external components required for operation are: input/output ac coupling capacitors, power supply decoupling capacitors, and an inductor. This device consumes 89mA using a single 5V supply and is rated for -40°C to +85°C.
Recommended Components for Basic Connections
| Frequency (MHz) | C1 | C2 | L1 | C4 | C5 | C6 |
|---|---|---|---|---|---|---|
| 50 - 4000 | 0.1 μF | 0.1 μF | 470nH | 68pF | 1.2nF | 1 μF |
The evaluation board is very well constructed.
I used the following gear for my test setup:
Due to my humble collection of test equipment, I was not able to test this device to its full specifications. With that in mind, I did perform every test I could to evaluate these amplifiers. I fed these amps a wide variety of signals ranging from 5Mhz ~ 500Mhz (from a basic carrier wave to heavily modulated test signals). Although the ADL5602ARKZ-R7 ADL5602ARKZ-R7 is rated down to 50Mhz, it was still operating down to 32Mhz. In addition, I lowered the supply voltage to 3.5V before the signal started to show signs of degradation. The ADL5602ARKZ-R7 ADL5602ARKZ-R7 amplifier faithfully produced a flat gain of 20db across the (advertised) spectrum (within the limits of my test setup).
The ambient temperature in the room measured 66°F and the current consumed by the ADL5602ARKZ-R7 ADL5602ARKZ-R7 was 80.4mA (well within spec).
The additional samples that come with this evaluation board are relatively easy to install using some braided solder wick and a heat gun to remove the factory installed ADL5602ARKZ-R7 ADL5602ARKZ-R7 device. I was able to test the other samples in a similar fashion ... all of which performed well.
In summary ... this is a very nice evaluation kit.
Additional Photos:
Hi Gregory,
A very good and well written review. I am sure many will join me and benefit from your review.
Kind regards,
Firat Kocak
HI Firat,
Thanks for taking the time to read & comment on my review ... I really appreciate your feedback.
Gregory
Very informative and well done tests!
@saturation ...
Thanks!
Gregogry
Good review, thank you
lahcen
© 2009 Premier Farnell plc. All Rights Reserved
Premier Farnell plc, registered in England and Wales (no 00876412), registered office: Farnell House, Forge Lane, Leeds LS12 2NE