Skip navigation

community

Currently Being Moderated

Arduino Mega 2560


RoadTesters

3 kits available.

This RoadTest is no longer open for enrollment

Description

Attachment
StartDate: @ 00:00 UTC
EndDate: @ 00:00 UTC
Owner: Alistair Winning


The Arduino Mega 2560 is a microcontroller board based on the ATmega2560. It has 54 digital input/output pins (of which 14 can be used as PWM outputs), 16 analog inputs, 4 UARTs (hardware serial ports), a 16 MHz crystal oscillator, a USB connection, a power jack, an ICSP header, and a reset button. It contains everything needed to support the microcontroller; simply connect it to a computer with a USB cable or power it with a AC-to-DC adapter or battery to get started.


Comments (7)