Idec's PS6R Series Din Rail Switching Power Supplies

Expandable and space-saving switching power supplies. High efficiency reduces operation costs.

• 93% efficiency

• Plug-in output modules for additional output voltages

• Plug-in branch terminal module for additional terminals

• Power Range: 120W, 240W, 480W

• Input voltage: 100 to 240V AC (voltage range: 85 to 264V AC/110 to 350V DC)

• Up to 70ºC (158ºF) operating temperature

• DC low LED indicator and output contact

• The terminals are captive spring-up screws. Ring or fork terminals can be used.

• Finger-safe construction prevents electric shocks.

• Panel mount bracket and side-mount panel mounting bracket. Can be attached to a DIN rail or directly to a panel surface.

• RoHS compliant