London,
20
April
2016
|
15:17
Europe/Amsterdam

element14 adds passives from TE Connectivity, Ohmite, Bourns and Vishay to product portfolio, for industrial applications

element14 has expanded its product portfolio of passive components from industry-leading suppliers TE Connectivity, Ohmite, Bourns and Vishay. The new ranges include TE Corcom power line filters, Ohmite/Arcol HS aluminium-housed resistors, Bourns’ gas discharge tubes, and Vishay high voltage flat chip resistors. The products are ideal for applications within the industrial, telecommunications and test equipment markets.

element14 understands innovation relies upon the latest products and a short time to market, therefore we are constantly working to both expand our inventory and ensure this is all available for rapid delivery. Partnering with industry-leading suppliers means that we can offer the latest passives products and solutions for industrial, telecommunications and instrumentation applications, where stability and accuracy are critical.
Jesper Rasmussen, Global Category Director Passives, element14

The latest passive components in the Farnell element14 range, available from http://uk.farnell.com/passive-components, deliver :

  • Unrivalled accuracy at high voltages
  • Superior EMI protection over high frequencies
  • Heat dissipation and thermal resistance for maximum performance
  • Excellent stability over lifetime

The Corcom power line filters and EJT series IEC inlet filters (with IEC320-C14 inlet ) from TE Connectivity offer high frequency performance of up to 1GHz, and are suited for use in medical, and test and communication equipment.

Meanwhile, the Arcol/Ohmite HS150 series aluminum-housed resistors are manufactured to MIL 18546 and IEC 115 requirements. They are wire wound for direct heat sink mounting, with thermal compound to ensure maximum performance.

A new industry standard, the Bourns Gas Discharge Tube 2017 Series with FLAT Technology offers a 2-electrode GDT in an innovative, space-saving, flat-package design, making it ideal for high density and space-restricted applications in industrial communications and PCB assemblies.

Vishay TNPV’s high voltage thin-film flat-chip resistors are an industry-first, providing precise voltage measurements and board space battery-saving management systems, alongside test and measuring equipment. The range is available in 700V and 1000V variations.

With an extensive portfolio of passive components comprising over 150,000 in-stocked products, from resistors, capacitors, inductors, filters and more, Farnell element14 continues to invest in new products, including an extended range of Full Reel AEC-Q200 qualified ceramic capacitors and surface-mount resistors.

The full range of passives from TE Connectivity, Vishay and many others is available from Farnell element14.

Boilerplate

Farnell Global is a fast and reliable distributor of products and technology for electronic and industrial system design, maintenance and repair.  From research and design through prototype to production, Farnell helps its customers access the products and services they need 24/7.  With more than 80 years of experience, 47 localised websites, and a dedicated team of over 3,500 employees, Farnell provides every component its customers need to build the technology of tomorrow.

Farnell Global trades as Farnell in Europe, Newark in North America, and element14 in Asia Pacific.  It also sells direct to consumers through its CPC business in the UK.

Farnell Global has been part of the established global technology distributor, Avnet (Nasdaq: AVT), since 2016. Today, this relationship allows the company to support its customers at every stage of the product life cycle, offering a truly unique distribution model, as well as expertise in end-to-end delivery and product design.

For more information, visit http://www.farnell.com/