element14 Introduces Atmel SAME70-Xplained Evaluation Kit for High Performance Industrial Control
element14 has introduced the Atmel SAME70-Xplained Evaluation Kit for Atmel’s SAME70 general-purpose industrial/consumer microcontroller, built on the ARM Cortex-M7 architecture with integrated floating-point unit.
The SAME70-XPLD microcontroller evaluation board can be used with a wide range of extension boards which are integrated with Atmel Studio, Atmel Software Framework (ASF) drivers and demo code, support data streaming, and more. Additionally, the SAME70-XPLD evaluation board supports Arduino shields for further expansion.
The kit is aimed at engineers upgrading/migrating from SAM4E microcontrollers, working on embedded designs for industrial control, consumer, or PC peripheral applications, or seeking a high-performance, general-purpose ARM Cortex-M7 MCU with large memory integration and integrated floating point DSP, running at up to 300 MHz. Expected applications include lighting, industrial control, consumer, PC peripherals, robotics.
Each extension board has standardized connectors and headers, and includes an Atmel CryptoAuthenticationTM ID chip for unique identification upon connection with an Xplained MCU board. This information is used to present associated user guides, application notes, data sheets, and example code through Atmel Studio, thereby simplifying and enhancing the development experience.
All Xplained kits include an on-board Embedded Debugger, and no external tools are necessary to program or debug the target microcontroller.
This evaluation kit extends element14’s range of solutions for higher-end ARM Cortex-M devices, requiring real-time digital signal processing or fast numerical computation. It is supported by the Atmel Xplained ecosystem, which includes MCU evaluation boards, extension boards integrated with Atmel Studio, Atmel Software Framework (ASF) drivers and demo code, data streaming support, and other features facilitating full evaluation of the microcontroller.
element14 is also launching the Atmel® SmartConnect WILC1000 an extension board containing the Atmel ultra-low power IoT module specifically optimized for low power IoT applications. SmartConnect is a family of self-contained, low power and certified modules bringing wireless internet connectivity. An IEEE 802.11 b/g/n IOT link controller SoC, the WILC1000 is the ideal add-on to existing MCU solutions bringing WiFi through UART or SPI/SDIO-to-WiFi interface. The WILC1000 connects to any Atmel AVR or SMART MCU with minimal resource requirements.
The Atmel SAME70-Xplained costs £24.47 and is available from Farnell element14 in Europe, Newark element14 in North America and element14 in Asia Pacific. The Atmel SmartConnect WILC1000 costs £36 and is available from Farnell element14 in Europe, Newark element14 in North America and element14 in Asia Pacific.
Ends
Farnell Global is a fast and reliable distributor of products and technology for electronic and industrial system design, maintenance and repair. From research and design through prototype to production, Farnell helps its customers access the products and services they need 24/7. With more than 80 years of experience, 47 localised websites, and a dedicated team of over 3,500 employees, Farnell provides every component its customers need to build the technology of tomorrow.
Farnell Global trades as Farnell in Europe, Newark in North America, and element14 in Asia Pacific. It also sells direct to consumers through its CPC business in the UK.
Farnell Global has been part of the established global technology distributor, Avnet (Nasdaq: AVT), since 2016. Today, this relationship allows the company to support its customers at every stage of the product life cycle, offering a truly unique distribution model, as well as expertise in end-to-end delivery and product design.
For more information, visit http://www.farnell.com/