element14 launches Analog Devices EVAL-ADICUP360 Evaluation Board
Evaluation Board Arduino compatible development platform for high precision analog applications
element14 today announces the launch of Analog Devices EVAL-ADICUP360 Evaluation Board. The EVAL-ADICUP360 evaluation board is part of a comprehensive ecosystem which includes open source development tools, software examples, and hardware modules. The hardware has an Arduino/ PMOD form factor for easy plug and play functionality and rapid prototyping with ADI or 3rd party shields.
Key features include:
- ARM Cortex M3 Analog microcontroller
- Dual integrated 3.9kSPS 24bit Data Acquisition/Sigma-delta ADC
- Up to 12 multiplexed analog input channels
- No External Debugger/Emulator tools needed
- Open Source, free, Eclipse-based Interactive Development Environment (IDE)
- Compatible with Arduino and PMOD add-on modules
- Low power
The evaluation board is made up of two major building blocks: - A fully integrated, 3.9 kSPS, 24-bit data acquisition system that incorporates dual high performance, multichannel sigma-delta (Σ-Δ) analog-to-digital converters (ADCs), a 32-bit ARM Cortex™-M3 processor, and Flash/EE memory, realized on a single chip ADuCM360 microcontroller. The ADuCM360 is designed for direct interfacing to external precision sensors in both wired and battery-powered applications. Applications would include:
- Industrial automation and process control
- Intelligent precision sensing systems
- 4 mA to 20 mA loop-powered smart sensor systems
- Medical devices, patient monitoring
An on-board SWD interface, based on the OpenSDA platform. This block allows the use of a free Software Development Tool Chain to program and debug the ADuCM360 microcontroller device. The ADuCM360 IDE offers designers an easy to use development tool with no code-size limitations.
Get more details, downloads and participate in discussions on the element14 community.
The EVAL-ADICUP360 Evaluation Board is available from Farnell element14.
Farnell Global is a fast and reliable distributor of products and technology for electronic and industrial system design, maintenance and repair. From research and design through prototype to production, Farnell helps its customers access the products and services they need 24/7. With more than 80 years of experience, 47 localised websites, and a dedicated team of over 3,500 employees, Farnell provides every component its customers need to build the technology of tomorrow.
Farnell Global trades as Farnell in Europe, Newark in North America, and element14 in Asia Pacific. It also sells direct to consumers through its CPC business in the UK.
Farnell Global has been part of the established global technology distributor, Avnet (Nasdaq: AVT), since 2016. Today, this relationship allows the company to support its customers at every stage of the product life cycle, offering a truly unique distribution model, as well as expertise in end-to-end delivery and product design.
For more information, visit http://www.farnell.com/