Farnell element14 launches the Texas Instruments LDC1041 Inductance-to-Digital Converter
Farnell element14 is launching the Texas Instruments LDC1041 inductance-to-digital converter for contactless, short-range sensing that enables high-resolution and low-cost position sensing of conductive targets, even in harsh environments.
Next day delivery is available for this family of devices which enables system designers to choose different resolution options depending on their application and system requirements, using a coil or spring as a sensor.
Available with price breaks for higher volumes the LDC1041 pins are compatible with the LDC1000 (16-bit Rp/24-bit L) and the LDC1051 (8-bit Rp). It is available as a 5mm x 4mm WSON-16 package, while device programming via SPI allows for easy configuration using a microcontroller.
Contactless operation means the LDC1041 range is highly durable and they are shipped in moisture sensitive packaging to protect the products. Remote sensor placement means the LDC can be decoupled from harsh environments.
The LDC1041EVM Evaluation Module can be used in conjunction with the LDC1041 range to demonstrate the use of inductive sensing technology to sense and measure the presence, position or composition of a conductive target object. The module includes an example of a PCB sensor coil. An MSP430 microcontroller is used to interface the LDC to a host computer. This module is designed to provide the user with maximum flexibility for system prototyping.
It is perforated at two locations to experiment with custom sensor coils and to connect the LDC1041 to a different microcontroller. There is also an on-board LED indicator for basic conductor detection. An accompanying GUI allows for maximum flexibility and experimentation.
The LDC1041EVM Evaluation Module is priced at £20.92 and the LDC1041 range is priced from £4.46, both are available from www.farnell.com.
About the Premier Farnell Group
Premier Farnell plc (LSE:pfl) is a global leader in high service distribution of technology products and solutions for electronic system design, production, maintenance and repair. Trading as Farnell element14 in Europe, Newark element14 in North America and element14 across Asia Pacific, it had sales last year of £982.7m, the Group is supported by a global supply chain of more than 3,000 suppliers and an inventory profile developed to anticipate and meet its customers’ needs.
Premier Farnell works to bring to market development kits in a variety of applications, enabling it to support the customer from design concept through to production.
The latest products, software, services and solutions from trusted supplier partners are all available through 43 local language transactional websites. The element14 Community allows buyers and engineers to access a wide range of independent technical information, tools and the latest resources and the Design Center enables design engineers to compare kits from the world’s greatest range of development tools.
For news updates from Premier Farnell and element14 visit:
Premier Farnell News Centre – www.premierfarnell.com/media-centre
Twitter - @element14
YouTube – element14
Facebook – facebook.com/element14page
Email: pressoffice@premierfarnell.com
Premier Farnell Key facts
- Operations in 38 different countries
- More than 4,500 employees
- More than 3,000 leading suppliers
- More than 600,000 products stocked with access to over four million more on demand
- Leaders in providing information on REACH, Conflict Mineralsand EU RoHS legislation
For more information visit the website at Premier Farnell.