Farnell element14 launches Vishay AEC-Q200 High Current Through-Hole Inductors
Farnell element14 has launched the Vishay range of IHTH high-current, high-temperature, through-hole inductors including the AEC-Q200-qualified IHTH-0750IZ-5A and IHTH-1125KZ-5A.
These feature an operating temperature range from -55 °C to +155 °C, high rated currents up to 125 A, and a wide range of inductance values from 0.47 µH to 100 µH. They are available in 0750 and 1125 sizes.
With a frequency range up to 10 MHz for some values, the devices are ideal for voltage regulator modules (VRM) and DC/DC converters.
The IHTH-0750IZ-5A and IHTH-1125KZ-5A are designed for a variety of high-temperature automotive applications, including engine and transmission control units, diesel injection drivers, LED drivers, HID lighting, and noise suppression for motors in windshield wipers, power seats and mirrors, and heating and ventilation blowers.
These inductors handle high transient current spikes without hard saturation and are packaged in an RoHS-compliant, 100 % lead (Pb)-free shielded, composite construction that reduces buzz noise to ultra-low levels.
The IHTH-0750IZ-5A and IHTH-1125KZ-5A offer high resistance to thermal shock, moisture, mechanical shock and vibration. They are halogen-free and conform to Vishay “Green” standards.
Farnell Global is a fast and reliable distributor of products and technology for electronic and industrial system design, maintenance and repair. From research and design through prototype to production, Farnell helps its customers access the products and services they need 24/7. With more than 80 years of experience, 47 localised websites, and a dedicated team of over 3,500 employees, Farnell provides every component its customers need to build the technology of tomorrow.
Farnell Global trades as Farnell in Europe, Newark in North America, and element14 in Asia Pacific. It also sells direct to consumers through its CPC business in the UK.
Farnell Global has been part of the established global technology distributor, Avnet (Nasdaq: AVT), since 2016. Today, this relationship allows the company to support its customers at every stage of the product life cycle, offering a truly unique distribution model, as well as expertise in end-to-end delivery and product design.
For more information, visit http://www.farnell.com/