Leeds,
08
January
2020
|
00:45
Europe/Amsterdam

Farnell Increases its Range of XP Power Products

High performance, competitively priced industrial and medical power supplies

FAR422_inline

Farnell, the Development Distributor, has expanded its strong linecard with an increased range of XP Power products available for same day despatch, perfect for design engineers working on a range of applications, particularly those in the industrial and medical sectors.

XP Power is a leading provider of power solutions including AC-DC power supplies, DC-DC converters and High Voltage DC-DC converters. Farnell now stocks over 4,500 power products including power supplies and EMC/RFI suppression products, with unrivalled technical and customer support.

XP Power products include medically approved power solutions for use in patient vicinity applications and in laboratory environments. Major features include class II approvals for homecare devices, highly efficient convection–cooled designs for low-noise patient-area devices and defibrillator-proof DC-DC converters for applied part applications. For industrial power systems, XP products are found in factory automation, automated test equipment, industrial control, test and measurement, instrumentation, hazardous environments, transportation and defence.

XP Power products deliver high performance and reliability combined with the latest safety standards at competitive prices. Recent additions to the XP power supply range stocked by Farnell include;

  • High voltage DC-DC converters: XP Power’s High Voltage DC-DC convertors are ideal for applications requiring minimal size and weight, provide stable, low noise output voltages between 100V and 10kV and feature output voltage and current programming. Applications include avalanche photodiodes, capacitor charging, electrophoresis, photomultiplier tubes, piezo devices, mass spectrometry and sustaining ion pumps.
  • FCS family: The FCS Family are high reliability, low cost, 40W and 60W AC-DC power supplies providing convection-cooled output power over the full 90V to 264VAC input voltage range. The FCS40 and FCS60 series are designed to facilitate equipment design meeting the latest environmental legislation. Fully approved for medical, ITE and household applications these versatile power supplies can be used in a wide range of applications.
  • DSR series: A highly reliable, ultra-thin, low cost, high efficiency DIN-Rail power supply, rated at 75W, 120W and 240W and available with 12, 24 and 48V outputs. These versatile products provide a 150% peak load capability to support start up for electro-mechanical loads the also features volt free relay contacts that facilitate remote monitoring for DC OK. The DSR series can be connected in parallel for higher power requirements or be configured to provide N+1 redundancy in critical applications.

Simon Meadmore, Global Head of IP&E, Farnell says: “XP Power is a key supplier for Farnell and is known for its innovation in power supplies, often being the first to set new footprint and efficiency standards and boast products such as the world’s smallest 40W AC-DC power supply and some of the most efficient products in the market.

“An effective power management subsystem can improve the reliability, performance, and time to market of new designs. XP Power products stocked by Farnell can deliver a fully integrated, high efficiency and cost-effective power solution to all of our customers.”

New XP Power products are available at Farnell in EMEA, Newark in North America and element14 in APAC.

Boilerplate

Farnell Global is a fast and reliable distributor of products and technology for electronic and industrial system design, maintenance and repair.  From research and design through prototype to production, Farnell helps its customers access the products and services they need 24/7.  With more than 80 years of experience, 47 localised websites, and a dedicated team of over 3,500 employees, Farnell provides every component its customers need to build the technology of tomorrow.

Farnell Global trades as Farnell in Europe, Newark in North America, and element14 in Asia Pacific.  It also sells direct to consumers through its CPC business in the UK.

Farnell Global has been part of the established global technology distributor, Avnet (Nasdaq: AVT), since 2016. Today, this relationship allows the company to support its customers at every stage of the product life cycle, offering a truly unique distribution model, as well as expertise in end-to-end delivery and product design.

For more information, visit http://www.farnell.com/