Farnell now stocking INTERCONTEC circular connectors from TE Connectivity
INTERCONTEC plug-and-play high-tech connectors are an ideal solution for connecting signal, data and/or power in specific applications, reducing downtime and increasing productivity.

Farnell, an Avnet Company and global distributor of electronic components, products and solutions, is now delivering INTERCONTEC circular connectors from TE Connectivity, a world leader in connectivity and sensors. The innovative INTERCONTEC plug-and-play connector concept simplifies modular machine design by offering a wide range of variants including power, signal or data - or all options combined - in one connector, providing a customised solution for specific applications. Applications include drive systems, robotics, automation, packaging, aerospace, food and textile industries.
TE INTERCONTEC connectors feature an innovative 1/8 quick locking system and offer simple, fast and reliable installation into control panels without the need for special tools. INTERCONTEC’s innovative crown clamp allows the EMC shielding mesh to remain uncut. The design enables technicians to easily replace any defective parts without specialised training, minimising potential downtime. TE INTERCONTEC products are sealed to IP 66/67when mated, feature a temperature range from -20 °C to 130 °C and rated for 500 mating cycles.
The INTERCONTEC range of connectors now available from Farnell include:
- Speedtec 940Power 6-pin Connectors deliver consistent power to drive motors, spindle drives and servo motors, managing high speeds and start-stop stresses with ease. The connectors handle voltage up to 630 V and currents up to 200 A in the toughest of environments.
- Speedtec 623 Signal Connectors are the perfect solution for signal transmission in motor control and monitoring the functions of complex machines. The 17-pin connector is rated at 125 V (AC/DC) and 7 A. Quick release and industry standard M23 threaded versions are available in flange or right-angle mounting.
- Speedtec 723 Hybrid (Power & Signal) 10-pin M23 Connectors offer a number of configurations for custom applications and features a separate shielded data element. Meeting requirements for higher electric strength, the connector may be daisy-chained for decentrally controlled servo motors up to 850 VDC. This super-hybrid connector can handle 30 A and a wire cross section up to 4mm².
Simon Meadmore, Global Head of IP&E at Farnell, said: “We are delighted to extend our connector range with the introduction of the high-tech INTERCONTEC circular connectors from TE Connectivity. With designers seeking to reduce the size of control panels, the compact INTERCONTEC plug-and-play range is an ideal and flexible solution which enables three times faster installation than traditional mating systems thanks to the Speedtec locking system. Now available from stock, this product range shows our continued commitment to deliver a world-class connector portfolio to our customers.”
INTERCONTEC was acquired by TE Connectivity in 2016 and is a well-established brand in the industrial and automation markets.
Farnell offers a full range of products to support electronic design and continues to deliver the latest in cutting-edge connector technology to customers. Customers also have free access to online resources, data sheets, applications notes, videos and webinars and excellent customer and technical support, available 24/5 in local language.
TE Connectivity’s range of INTERCONTEC circular connectors are available for fast delivery from Farnell in EMEA, element14 in APAC and Newark in North America.
About us
Farnell is a global technology leader with over 80 years in the high service distribution of technology products and solutions for electronic system design, production, maintenance and repair. Farnell uses this experience to support its broad customer base, from hobbyists to engineers, maintenance engineers and buyers as ‘The Development Distributor’, working with leading brands and start-ups to develop new products for market, and supporting the industry as it seeks to develop the current and next generation of engineers.
Farnell trades as Farnell in Europe, Newark in North America, and element14 throughout Asia Pacific. Farnell's global businesses are supported by a global supply chain of more than 3,500 suppliers and has an extensive inventory profile developed to anticipate and meet the needs of innovative customers everywhere. Farnell also sells direct to consumers through a network of resellers, and its CPC business in the UK.
Farnell is a business unit of Avnet (Nasdaq: AVT). Avnet is a global technology solutions provider with an extensive ecosystem that delivers design, product, marketing and supply chain expertise for customers at every stage of the lifecycle.
For more information, visit the website at http://www.farnell.com/corporate