Leeds,
07
March
2016
|
00:00
Europe/Amsterdam

New NXP Freedom Development Platform for Kinetis KW2x MCUs from element14

Add Zigbee, or 802.15.4 connectivity to designs for Smart Energy, Health Care, Commercial, Industrial and Residential applications

element14 and NXP today announced the launch of NXP’s new Freedom Development Platform for Kinetis KW2x MCUs, which lets designers easily add Zigbee, or 802.15.4 connectivity to electronics designs. The kit contains two boards, enabling point-to-point out of the box connectivity. It has a diverse reference design with all the necessary I/O connections for use as a self-contained board or for connection to an external application.

FRDM-KW24D512 is a development platform based on the MKW24D512 Kinetis W Series microcontroller and is enabled by software support for Thread, ZigBee Pro, 802.15.4 MAC, SMAC and Kinetis Software Development Kit (SDK).

Kinetis MKW24D512 MCU is a low-power, compact integrated device consisting of a high-performance 2.4 GHz IEEE 802.15.4 compliant radio transceiver and a powerful ARM® Cortex®-M4 core system with connectivity and precision mixed-signal analog peripherals.

FRDM-KW24D512 evaluation boards are designed to work either in standalone mode or as part of the Freedom development platforms for quick application prototyping. Its features include :

  • supports MKW24D512 Kinetis microcontroller (up to 50 MHz Cortex-M4 MCU, 512 KB Flash)
  • Full IEEE 802.15.4 compliant wireless node
  • Software support : Thread, ZigBee Pro, 802.15.4 MAC and SMAC, Kinetis Software Development Kit (SDK)
  • Reference design area with small footprint, low-cost RF node:
  • Integrated PCB inverted F-type antenna and SMA RF port

This new kit is the latest in element14’s diverse variety of solutions ranging from starter kits to complete development boards, including the newest releases and exclusive bundles at its Design Center.

Get more details, downloads and participate in discussions at the element14 Community

The NXP Freedom Development Platform FRDM-KW24D512 is available from Farnell element14 in Europe, Newark element14 and North America, and element14 in Asia.

Boilerplate

Farnell Global is a fast and reliable distributor of products and technology for electronic and industrial system design, maintenance and repair.  From research and design through prototype to production, Farnell helps its customers access the products and services they need 24/7.  With more than 80 years of experience, 47 localised websites, and a dedicated team of over 3,500 employees, Farnell provides every component its customers need to build the technology of tomorrow.

Farnell Global trades as Farnell in Europe, Newark in North America, and element14 in Asia Pacific.  It also sells direct to consumers through its CPC business in the UK.

Farnell Global has been part of the established global technology distributor, Avnet (Nasdaq: AVT), since 2016. Today, this relationship allows the company to support its customers at every stage of the product life cycle, offering a truly unique distribution model, as well as expertise in end-to-end delivery and product design.

For more information, visit http://www.farnell.com/