New SolaHD SVL Essential DIN Rail Series Power Supplies now available from element14 for high-volume applications
Compact power supplies optimise efficiency, minimise disturbances and protect devices from power interruptions
Global electronics distributor element14 has added the SVL Essential DIN Rail Series Power Supplies from SolaHD, a leading DIN power provider, to their product portfolio. SVL Series power supplies are ideal for high volume applications in a controlled environment, and the DIN rail mounting feature allows for quicker and easier installation and more flexible designs. Their small footprint offers an excellent alternative to embedded open frame switchers, particularly when space inside an enclosure is at a premium.
The power supplies range from 15 to 480 Watts maximum power in 5V, 12V, 24V and 48V nominal voltage combinations, with dimensions as small as 75mm (H) x 21mm (W) x 89.5mm (D). They can be used for a variety of applications across a wide range of industries, including test and measure equipment, scanners, instrumentation, ATM machines, printers, semiconductor fabrication equipment and vending machines.
SolaHD’s line of power quality products protects facilities from transients, surges, sags, power interruptions and harmonics. In addition to power supplies, they offer surge protection devices, filters, data/line SPDs, isolation transformers, SDN power supplies, line conditioners, UPS and more to minimise power disturbances and noise across a wide array of applications.
The SVL Essential DIN Rail Series Power Supplies are available from Farnell element14 in Europe.
For more information about SolaHD’s power quality solutions, visit http://uk.farnell.com/solahd
Farnell Global is a fast and reliable distributor of products and technology for electronic and industrial system design, maintenance and repair. From research and design through prototype to production, Farnell helps its customers access the products and services they need 24/7. With more than 80 years of experience, 47 localised websites, and a dedicated team of over 3,500 employees, Farnell provides every component its customers need to build the technology of tomorrow.
Farnell Global trades as Farnell in Europe, Newark in North America, and element14 in Asia Pacific. It also sells direct to consumers through its CPC business in the UK.
Farnell Global has been part of the established global technology distributor, Avnet (Nasdaq: AVT), since 2016. Today, this relationship allows the company to support its customers at every stage of the product life cycle, offering a truly unique distribution model, as well as expertise in end-to-end delivery and product design.
For more information, visit http://www.farnell.com/