Skip navigation
#Blog7   Hello Everyone!   Here is my work on the Tiny OLED Display, which is of I2C Interface.     Display: SSD1306 Type : 4 Pin 128X64 OLED Display Interface : I2C Resolution : 128 X 64 Display Size : 0.96 inch   The Circuit Diagram The Code   #include <Wire.h> #include <ACROBOTIC_SSD1306.h> void setup() {   Wire.begin();   oled.init();               &# ...