Tomorrow I am going to start coding ...

 

 

In C++ I  have created my own operating system

( I wrote this os in last year, it based on polling )

 

But I have big problems with CC3200 and C++

So IoT project I must write in C,

in this case my operating system is unuseful,

 

more work for me

 

[update 01]

 

weather forecast working propertly

( 4* 3 hours prediction )

 

 

Received HTTP GET response data.

Return value: 3400

HTTP/1.1 200 OK

Server: nginx

Date: Sun, 14 Sep 2014 09:33:58 GMT

Content-Type: text/xml; charset=utf-8

Content-Length: 19082

Connection: keep-alive

X-Source: redis

Access-Control-Allow-Origin: *

Access-Control-Allow-Credentials: true

Access-Control-Allow-Methods: GET, POST

 

<?xml version="1.0" encoding="utf-8"?><weatherdata>  <location>    <name>Starosielce</name>    <type/>    <country>PL</country>    <timezone/>    <location altitude="0" latitude="53.13353" longitude="23.075291" geobase="geonames" geobaseid="0"/>  </location>  <credit/>  <meta>    <lastupdate/>    <calctime>0.096</calctime>    <nextupdate/>  </meta>  <sun rise="2014-09-14T04:00:32" set="2014-09-14T16:45:42"/>  <forecast>    <time from="2014-09-14T06:00:00" to="2014-09-14T09:00:00">      <symbol number="800" name="sky is clear" var="01d"/>      <precipitation/>      <windDirection deg="68.0027" code="ENE" name="East-northeast"/>      <windSpeed mps="3.56" name="Gentle Breeze"/>      <temperature unit="celsius" value="27.78" min="15.36" max="27.78"/>      <pressure unit="hPa" value="1015.58"/>      <humidity value="81" unit="%"/>      <clouds value="clear sky" all="0" unit="%"/>    </time>    <time from="2014-09-14T09:00:00" to="2014-09-14T12:00:00">      <symbol number="800" name="sky is clear" var="01d"/>      <precipitation/>      <windDirection deg="77.0003" code="ENE" name="East-northeast"/>      <windSpeed mps="4.06" name="Gentle Breeze"/>      <temperature unit="celsius" value="33.1" min="21.3" max="33.1"/>      <pressure unit="hPa" value="1015.74"/>      <humidity value="76" unit="%"/>      <clouds value="clear sky" all="0" unit="%"/>    </time>    <time from="2014-09-14T12:00:00" to="2014-09-14T15:00:00">      <symbol number="800" name="sky is clear" var="01d"/>      <precipitation/>      <windDirection deg="89.0003" code="E" name="East"/>      <windSpeed mps="4.27" name="Gentle Breeze"/>      <temperature unit="celsius" value="34.78" min="23.6" max="34.78"/>      <pressure unit="hPa" value="1015.9"/>      <humidity value="67" unit="%"/>      <clouds value="clear sky" all="0" unit="%"/>    </time>    <time from="2014-09-14T15:00:00" to="2014-09-14T18:00:00">      <symbol number="800" name="sky is clear" var="01d"/>      <precipitation/>      <windDirection deg="92.5004" code="E" name="East"/>      <windSpeed mps="3.76" name="Gentle Breeze"/>      <temperature unit="celsius" value="33.39" min="22.84" max="33.39"/>      <pressure unit="hPa" value="1015.28"/>      <humidity value="61" unit="%"/>      <clouds value="clear sky" all="0" unit="%"/>    </time>    <time from="2014-09-14T18:00:00" to="2014-09-14T21:00:00">      <symbol number="800" name="sky is clear" var="01n"/>      <precipitation/>      <windDirection deg="77.0023" code="ENE" name="East-northeast"/>      <windSpeed mps="3.66" name="Gentle Breeze"/>      <temperature unit="celsius" value="27.6" min="17.67" max="27.6"/>      <pressure unit="hPa" value="1016.05"/>      <humidity value="65" unit="%"/>      <clouds value="clear sky" all="0" unit="%"/>    </time>    <time from="2014-09-14T21:00:00" to="2014-09-15T00:00:00">      <symbol number="800" name="sky is clear" var="01n"/>      <precipitation/>      <windDirection deg="79.0022" code="E" name="East"/>      <windSpeed mps="5.21" name="Gentle Breeze"/>      <temperature

Socket closed

SL Disconnect...

[WLAN EVENT]Device disconnected from the AP: LG-E610_8464, BSSID: c4:43:8f:d3:71:52 on application's request

GET_WEATHER: Test Complete

 

[update 02]

 

in this week I am going to add

1. lcd ( weather forecast display and interface with user )

2. gps (latitude and longitude for weather forecast and in future for umbrella positioning algorithm)

 

weatherforecast.bmp