Skip navigation

MusicTech

1 Post authored by: henrix
Features: 4 in / 8 out (FACE) 8 in / 16 out (BEAST) Compatible to Bela's development tools (e.g. Web IDE including Oscilloscope) 48, 96, 192KHz / 24bit (ALSA) 48KHz / 16bit (Bela) 1 ms latency (real-time environment) 3.2 ms latency (native Linux applications, e.g. JACK (depends on system load)) -85dB THD+N, -100dB crosstalk Sample accurate Combinable with Bela cape to access 8 x 16bit DC coupled analog IOs Mobile usage (full stack can be directly powered from BeagleBone USB voltage) ...