This document brings you a categorized one-stop place with glossary for 'Freedom development platform' which gives good content blogs and documents generated.


Freedom Platform: General Information


The Freescale Freedom platform is an ultra-low-cost development platform featuring the Kinetis series of microcontrollers, which are based on ARM Cortex-M0+ and Cortex-M4 cores. Features include easy access to MCU I/Os, low-power operation, and a built-in debug interface called OpenSDA for drag-and-drop flash programming, serial communication, and debug run-control, all over a simple USB cable.


Below are the list of Freedom platform related documents, blogs, tutorials and reviews for quick reference.

 

DescriptionLink
[READ ME FIRST] Freedom Beginners GuideDocument Here
[One Stop Place] Freedom Platform GlossaryDocument Here
[OpenSDA] Update the OpenSDA Bootloader of your Freedom boardDocument Here
Basics of BootloaderDocument Here
Freedom Board Comparison MatrixDocument Here
Handling GPIO pins on Kinetis L MCUDocument Here
Headers for Freescale Freedom Development PlatformDocument Here
Kinetis L Freedom board - ADCDocument Here
Kinetis L Freedom board - I2CDocument Here
Kinetis L Freedom board - Low Power Timer moduleDocument Here
Kinetis L Freedom board - MCGDocument Here
Kinetis L Freedom board - NVICDocument Here
Kinetis L Freedom board - Timer PWM moduleDocument Here
Kinetis L Freedom board - UARTDocument Here
ADC performance with 16-bit accuracy for Kinetis MCU - Tips and TricksFAQ Here
Have a Question About the Freescale Freedom Development Platform?FAQ Here
Freedom Platform FAQFAQ Here
Freescale Freedom Development Platform (Questions and Answers)FAQ Here
Freedom Board ResourcesReview Here
Freescale FRDM-KL25Z development platform review for Kinetis L-Series MCUsReview Here
Freescale Freedom Development Platform (Share your Feedback with other Users)Review Here
Freescale Freedom Development Platform: Rapidly prototype ARM® Cortex™-M4 and Cortex™M0+ processorsReview Here
Freescale Processor Expert (Driver and RTOS tool for the Kinetis Freedom Boards)Review Here
Freescale’s Freedom Board augments the Raspberry Pi and HID mouse projectReview Here
[FRDM-K64F - PE] Tutorial: Get the Maximum Speed of 120MHzReview Here
Gentleman's choice your engine (aka how do you program your freedom-kl25z)Review Here
Is your FRDM-KL25Z ready for the Cloud?Review Here
Prototype shield for the Freedom Board?Review Here
Quick Review and Getting Started with the FRDM-KL46ZReview Here
Serial communication to a linux host ?Review Here
Unboxing of Freescale Xtrinsic SensorReview Here
3D-Printer with Raspberry Pi and FRDM-KL25ZApplication Here
[FRDM-KL46Z] Review: Out of the box videoVideo Here
Opportunity is knocking …Video Here

 

 

Debugging-OpenSDA Interface


OpenSDA is an open-standard serial and debug adapter. It bridges serial and debug communications between a USB host and an embedded target processor. OpenSDA features a mass storage device (MSD) bootloader, which provides a quick and easy mechanism for loading different OpenSDA Applications such as flash programmers, run-control debug interfaces, serial-to-USB converters, and more.

 

Below are list of related quick links for faq's, reviews, tutorials etc..

 

DescriptionLink
How to use the OpenSDA on the Freescale FRDM-KL25Z Freedom BoardTutorial Here
[FRDM-KL05Z] Chapter 1: Create your first mbed project !!Tutorial Here
Codewarrior Tutorial for FRDM-KL05Z: Debugging with USBDMTutorial Here
Keil µVision (ARM-MDK) Tutorial for all FRDM with Processor Expert Driver SuiteTutorial Here
Processor Expert Tutorial for FRDM: Serial BootloaderTutorial Here
Red Suite 5 Tutorial for FRDM-KL25Z: Eclipse Juno and Processor ExpertTutorial Here
Tutorial for FRDM-KL25Z: Touch sensing demo featuring FreeMaster visualization toolTutorial Here
[FRDM-KL05Z] Chapter 1: Create your first mbed project !!Tutorial Here
OpenSDA Debug Interface embedded in the Freescale Freedom Development PlatformReview Here
[OpenSDA] Update the OpenSDA Bootloader of your Freedom boardReview Here
[OpenSDA] Update the OpenSDA Bootloader of your Freedom boardReview Here
Does Visual Studio supports cross compiler for ARM based processors?Review Here
FRDM-KL25Z open sda applicationReview Here
FRDM-KL46Z and FRDM-KL05Z Now mbed Enabled!Review Here
[FRDM-K64F - SDK] IntroductionReview Here
OpenSDA Update Instructions for Freescale Freedom Development Boards for Windows 8.1 and LinuxReview Here
[OpenSDAv2] Tutorial: Set-up the right debug interface for your IDE toolchainReview Here
Freescale - open sda user guide.pdfDocument Here
Freescale FRDM-KL25Z OPENSDA is not workingFAQ Here
Freescale Freedom Development Platform (Questions and Answers)FAQ Here
Review:Serial communication to a linux host ?FAQ Here

 

 

Codewarrior related Information:


CodeWarrior is an Integrated Development Environment (IDE) for the creation of software that runs on a Freescale embedded Platform. Freescale’s CodeWarrior for Microcontrollers integrates the development tools for the ColdFire®, ColdFire+, DSC, Kinetis, Qorivva, RS08, S08 and S12Z architectures into a single product based on the Eclipse open development platform. The modular installer provided with the tools, however, allows you to select and install only the Freescale architecture support you need for your application development.



Below are related blogs contents in the community for quick reference.


 

DescriptionLink
[FRDM-KL46Z - CW] Tutorial: Make it blink in 15minTutorial Here
Codewarrior Tutorial for FRDM-K20D50M : USB CDC driverTutorial Here
Codewarrior Tutorial for FRDM-K20D50M: USB MSD HostTutorial Here
Codewarrior Tutorial for FRDM-KL25Z & ARDUINO : Data-Logger Shield with the Freescale Freedom BoardTutorial Here
Codewarrior Tutorial for FRDM-KL25Z & ARDUINO : Freescale Freedom Robot with Motor Shield & Ultrasonic ModuleTutorial Here
Codewarrior Tutorial for FRDM-KL25Z & ARDUINO : Freescale Freedom Zumo RobotTutorial Here
Codewarrior Tutorial for FRDM-KL25Z & ARDUINO : Motor Shield with the Freescale Freedom BoardTutorial Here
Codewarrior Tutorial for FRDM-KL25Z & ARDUINO : Processor Expert Maxim I2C RTC for the Data Logger ShieldTutorial Here
Codewarrior Tutorial for FRDM-KL25Z & ARDUINO : Ultrasonic Ranging with the Freescale Freedom BoardTutorial Here
Codewarrior Tutorial for FRDM-KL25Z & ARDUINO: Freedom Robot solves the Maze and goes backward for Dead-EndsTutorial Here
Codewarrior Tutorial for FRDM-KL25Z & ARDUINO: Zumo Line Following with Freescale Freedom BoardTutorial Here
Codewarrior Tutorial for FRDM-KL25Z : DAC Example with the Freescale Freedom BoardTutorial Here
Codewarrior Tutorial for FRDM-KL25Z : Enlightning the Freescale Freedom BoardTutorial Here
Codewarrior Tutorial for FRDM-KL25Z : FreeRTOS with Kinetis-L (ARM Cortex-M0+)Tutorial Here
Codewarrior Tutorial for FRDM-KL25Z : Freescale Freedom Board Logic Analyzer with TriggersTutorial Here
Codewarrior Tutorial for FRDM-KL25Z : Low Cost Universal Motor Drive Using Freescale Kinetis-L familyTutorial Here
Codewarrior Tutorial for FRDM-KL25Z : Touching the Freescale Freedom BoardTutorial Here
Codewarrior Tutorial for FRDM-KL25Z : Turning the Freescale Freedom Board into a Logic AnalyzerTutorial Here
Codewarrior Tutorial for FRDM-KL25Z : Writing your First MQXLite Application with Freescale Kinetis-L familyTutorial Here
Codewarrior Tutorial for FRDM-KL25Z: A Shell for the Freescale Freedom BoardTutorial Here
Codewarrior Tutorial for FRDM-KL25Z: Accelerating the Freescale Freedom BoardTutorial Here
Codewarrior Tutorial for FRDM-KL25Z: ADC with the Freescale Freedom BoardTutorial Here
Codewarrior Tutorial for FRDM-KL25Z: HD44780 2×16 Character Display for Freescale Kinetis and the Freedom BoardTutorial Here
CodeWarrior Tutorial for FRDM-KL25Z: USB CDC with the Freescale Freedom BoardTutorial Here
Codewarrior Tutorial for FRDM-KL25Z: Using the Freedom as an USB KeyboardTutorial Here
Codewarrior Tutorial for FRDM-KL25Z: Using the Freedom as an USB Mouse DeviceTutorial Here
Codewarrior Tutorial for FRDM-KL25Z: Zero Cost 84×48 Graphical LCD for the Freescale Freedom BoardTutorial Here
Codewarrior Tutorial for FRDM-KL46Z: Device Driver for Freescale MAG3110 Digital MagnetometerTutorial Here
Codewarrior Trick & Tips : Migrating Kinetis-L Projects from Beta to final version MCU 10.3FAQ Here
Codewarrior Trick & Tips: S-Record Generation and S19 Files DecodingFAQ Here
Get exception trying to configure port C I/OFAQ Here
just got my boards.. now a question…FAQ Here
Freescale CodeWarrior for MCU10.3 beta is now available (tool for the Kinetis-L Freedom FRDM-KL25Z)Review Here
Review for CodeWarrior for MCU v10.4: Improved performance compared to the version 10.3 !!Review Here


Processor Expert Details:


Processor Expert technology is a development system to create, configure, optimize, migrate, and deliver software components for Freescale silicon. This technology is integrated into Freescale’s CodeWarrior products supporting S08/RS08, S12(X), Coldfire, Coldfire+, Kinetis, DSC 56800/E, and some Power Architecture processors. Processor Expert technology makes it much easier for you to deal with the low level intricacies of a hardware platform in an optimal manner. You do not have to accept generic one-size-fits-all drivers. You design custom peripheral drivers ideally suited to your needs, without having to know everything about the hardware. Additional components are available online at the Freescale Component Store.


Below are list of processor expert related contents present in the freedom community.


DescriptionLink
[FRDM-KL46Z - PE - CW] Tutorial: Make it blink in just 5minTutorial Here
Processor Expert Tutorial : Switching Processor PackageTutorial Here
Processor Expert Tutorial for FRDM: Serial BootloaderTutorial Here
Processor Expert Tutorial: Creating a Component for an AccelerometerTutorial Here
Processor Expert Trick & Tips : Pin and Signal ListFAQ Here
Processor Expert Trick & Tips: Switching Processor Package - Simplified in MCU10.4FAQ Here
FRDM-KL46Z - Getting Started #2 - Using Processor ExpertReview Here
Freescale Processor Expert (Driver and RTOS tool for the Kinetis Freedom Boards) [video]Video Here

 

FRDM-KL25Z Board Details:


The FRDM-KL25Z Freescale Freedom development platform is a set of software and hardware tools for evaluation and development. This platform is a small, low-power, cost-efficient evaluation and development system for quick application prototyping and demonstration based on the Kinetis L series, the industry's first microcontrollers built on the ARM Cortex-M0+ processor.


Below are list of KL25Z board contents in Freescale's freedom platform community.


DescriptionLink
Codewarrior Tutorial for FRDM-KL25Z & ARDUINO : Data-Logger Shield with the Freescale Freedom BoardTutorial Here
Codewarrior Tutorial for FRDM-KL25Z & ARDUINO : Freescale Freedom Robot with Motor Shield & Ultrasonic ModuleTutorial Here
Codewarrior Tutorial for FRDM-KL25Z & ARDUINO : Freescale Freedom Zumo RobotTutorial Here
Codewarrior Tutorial for FRDM-KL25Z & ARDUINO : Motor Shield with the Freescale Freedom BoardTutorial Here
Codewarrior Tutorial for FRDM-KL25Z & ARDUINO : Processor Expert Maxim I2C RTC for the Data Logger ShieldTutorial Here
Codewarrior Tutorial for FRDM-KL25Z & ARDUINO : Ultrasonic Ranging with the Freescale Freedom BoardTutorial Here
Codewarrior Tutorial for FRDM-KL25Z & ARDUINO: Freedom Robot solves the Maze and goes backward for Dead-EndsTutorial Here
Codewarrior Tutorial for FRDM-KL25Z & ARDUINO: Zumo Line Following with Freescale Freedom BoardTutorial Here
Codewarrior Tutorial for FRDM-KL25Z : DAC Example with the Freescale Freedom BoardTutorial Here
Codewarrior Tutorial for FRDM-KL25Z : Enlightning the Freescale Freedom BoardTutorial Here
Codewarrior Tutorial for FRDM-KL25Z : FreeRTOS with Kinetis-L (ARM Cortex-M0+)Tutorial Here
Codewarrior Tutorial for FRDM-KL25Z : Freescale Freedom Board Logic Analyzer with TriggersTutorial Here
Codewarrior Tutorial for FRDM-KL25Z : Low Cost Universal Motor Drive Using Freescale Kinetis-L familyTutorial Here
Codewarrior Tutorial for FRDM-KL25Z : Touching the Freescale Freedom BoardTutorial Here
Codewarrior Tutorial for FRDM-KL25Z : Turning the Freescale Freedom Board into a Logic AnalyzerTutorial Here
Codewarrior Tutorial for FRDM-KL25Z : Writing your First MQXLite Application with Freescale Kinetis-L familyTutorial Here
Codewarrior Tutorial for FRDM-KL25Z: A Shell for the Freescale Freedom BoardTutorial Here
Codewarrior Tutorial for FRDM-KL25Z: Accelerating the Freescale Freedom BoardTutorial Here
Codewarrior Tutorial for FRDM-KL25Z: ADC with the Freescale Freedom BoardTutorial Here
Codewarrior Tutorial for FRDM-KL25Z: HD44780 2×16 Character Display for Freescale Kinetis and the Freedom BoardTutorial Here
CodeWarrior Tutorial for FRDM-KL25Z: USB CDC with the Freescale Freedom BoardTutorial Here
Codewarrior Tutorial for FRDM-KL25Z: Using the Freedom as an USB KeyboardTutorial Here
Codewarrior Tutorial for FRDM-KL25Z: Using the Freedom as an USB Mouse DeviceTutorial Here
Codewarrior Tutorial for FRDM-KL25Z: Zero Cost 84×48 Graphical LCD for the Freescale Freedom BoardTutorial Here
Coocox Tutorial for FRDM-KL25Z & Arduino : Add WIFI connectivity to the Freescale Freedom Development PlatformTutorial Here
FRDM-KL25Z with the Arduino Motor ShieldTutorial Here
Interfacing FRDM-KL25Z with Arduino Ethernet Shield R3 on Processor Expert, Part 1: SD CardTutorial Here
Interfacing FRDM-KL25Z with Arduino Ethernet Shield R3 on Processor Expert, Part 2: PingTutorial Here
Interfacing FRDM-KL25Z with Arduino Ethernet Shield R3 on Processor Expert, Part 3: Embedded Web ServerTutorial Here

[FRDM-K64F - PE - Eclipse] Project: Add Bluetooth wireless connectivity with the JY-MCU V1.06 module

Tutorial Here
Interfacing Thermal Printer with Freedom board FRDM-KL25Z : Part 1Tutorial Here
Low Power LLS Mode on Freescale's Kinetis FRDM-KL25Z boardTutorial Here
mbed Review for FRDM-KL25Z: a complete and free online tool for the Freescale Freedom BoardTutorial Here
Processor Expert Tutorial: Creating a Component for an AccelerometerTutorial Here
Red Suite 5 Tutorial for FRDM-KL25Z: Eclipse Juno and Processor ExpertTutorial Here
  How to use the OpenSDA on the Freescale FRDM-KL25Z Freedom BoardTutorial Here
Tutorial for FRDM-KL25Z: Completing the Freescale Freedom BoardTutorial Here
Tutorial for FRDM-KL25Z: Touch sensing demo featuring FreeMaster visualization toolTutorial Here
Tutorial for FRDM-KL25Z: Unsecuring the Freescale Freedom BoardTutorial Here
Tutorial for FRDM-KL25Z: USB Host Mode Hack for the Freescale Freedom BoardTutorial Here
Tutorial for FRDM-KL25Z: Using the FRDM-KL25Z as Low Power BoardTutorial Here
FRDM-KL25Z graphic image for documentationDocument Here
FRDM-KL25Z open sda applicationReview Here
Freescale FRDM-KL25Z development platform review for Kinetis L-Series MCUsReview Here
Freescale FRDM-KL25Z development platform review for Kinetis L-Series MCUsReview Here
Gentleman's choice your engine (aka how do you program your freedom-kl25z)Review Here
Gentleman's choice your engine (aka how do you program your freedom-kl25z)Review Here
Getting started with mbed.org and FRDM-KL25ZReview Here
Happy Kinetis-L / FRDM-KL25Z Launch day !!Review Here
Initial Review - Freescale Freedom Development Platform FRDM-KL25ZReview Here
Kinetis L Series (ARM Cortex-M0+) Development Kit by Freescale ReviewReview Here
KL25z ImpressionsReview Here
KL25z part2Review Here
Reminder about the IDE tools and FRDM-KL25Z materialsReview Here
Review for FRDM-KL25Z rev E and Modify it to Generate 5V from V_INReview Here
What are your plans with the KL25Z Freedom Board?Review Here
[FRDM-KL25Z - PE - Eclipse] Project: Snake Game with Nokia 5110 DisplayApplication Here
Application : 3D-Printer with Raspberry Pi and FRDM-KL25ZApplication Here
Freedom KL25 board battery poweredFAQ Here
Trick & Tips for FRDM-KL25Z: Bits and Pins with Freescale KinetisFAQ Here
Freescale FRDM-KL25Z OPENSDA is not workingFAQ Here
Freescale Freedom Development Platform (Questions and Answers)FAQ Here
Kinetis-L, ecosystem and FRDM-KL25Z recorded webinar now onlineVideo Here
Unboxing of Freescale Xtrinsic SensorVideo Here

 

FRDM-KL46Z Board Details:

The FRDM-KL46Z allows you to quickly prototype your next microcontroller application by taking advantage of the features of the Freescale Freedom platform. The FRDM-KL46Z is a small but feature-rich evaluation board featuring a low-power Kinetis L series microcontroller with segment LCD and USB support, built on the ARM® Cortex™-M0+ core. The FRDM-KL46Z development board is a superset of the ground breaking FRDM-KL25Z board, and adds even more features and memory.


Below are the list of quick reference for contents available in community for KL46Z board.


DescriptionLink
[FRDM-KL46Z - PE - CW] Tutorial: Make it blink in just 5minTutorial Here
[FRDM-KL46Z - CW] Tutorial: Make it blink in 15minTutorial Here
[FRDM-KL46Z - PE - CW] Tutorial: Display easily on a Segment LCDTutorial Here
Codewarrior Tutorial for FRDM-KL46Z: Device Driver for Freescale MAG3110 Digital MagnetometerTutorial Here
[FRDM-KL46Z - FRDM-KL25Z - PE] Tutorial: Migrate your code easilyTutorial Here
FRDM-KL46Z graphic image for documentationDocument Here
FRDM-KL46Z - Getting Started #2 - Using Processor ExpertReview Here
FRDM-KL46Z and FRDM-KL05Z Now mbed Enabled!Review Here
FRDM-KL46Z Full-review and Getting-started in videoReview Here
Quick Review and Getting Started with the FRDM-KL46ZReview Here
Review for FRDM-KL46Z : Freedom now embeds a LCD Segment displayReview Here
FRDM-KL46Z Full-review and Getting-started in videoVideo Here
[FRDM-KL46Z] Review: Out of the box videoVideo Here
[FRDM-KL46Z - OpenSDA] Tutorial: MSD flash programmerVideo Here


FRDM-K20D50M Board Details:


The FRDM-K20D50M is an ultra-low-cost development platform enabled by the Kinetis K20 USB MCU family built on the ARM® Cortex™-M4 processor. Features include the Freescale open standard embedded serial and debug adapter (OpenSDA), providing easy access to MCU I/O, battery-ready, low-power operation, a standard-based form factor with expansion board options and a built-in debug interface for flash programming and run-control.


Below are quick links for the contents available for K20D50M.


DescriptionLink
Codewarrior Tutorial for FRDM-K20D50M : USB CDC driverTutorial Here
Codewarrior Tutorial for FRDM-K20D50M: USB MSD HostTutorial Here
FRDM-K20D50M graphic image for documentationDocument Here
Review for FRDM-K20D50M : A new Freescale Freedom Board with ARM Cortex M4Review Here
Review for FRDM-K20D50M : the first Freescale Freedom Board for the Kinetis-K MCUs serie (ARM Cortex-M4)Review Here

 

 

FRDM-K64F Board Details:


M4 core. FRDM-K64F can be used to evaluate the K64, K63 and K24 Kinetis K series devices.



Below are the list of available contents in the community for K64F board.



DescriptionLink
[FRDM-K64F - SDK] IntroductionReview Here
[FRDM-K64F - PE] Tutorial: Get the Maximum Speed of 120MHzReview Here
[FRDM-K64F - mbed] Project: Nerf HackTutorial Here
[FRDM-K64F – PE - Eclipse] Project: Add 2,4GHz wireless connectivity with the Nordic Semiconductor nRF24L01+Tutorial Here
[FRDM-K64F - PE - Eclipse] Project: Create a Data LoggerTutorial Here


 

FRDM-KE02Z Board Details:


The FRDM-KE02Z Freedom development platform microcontroller board is a simple, yet sophisticated development platform for Kinetis KE02 MCUs (KE02Z64VQH4), built on ARM® Cortex®-M0+ core. Features include easy access to MCU I/O, battery-ready, a standard-based form factor with expansion board options and a built-in debug interface for flash programming and run-control. The freedom board is supported by a range of Freescale and third-party development software. The hardware design is form-factor compatible with popular third-party hardware designed to work with Arduino™ and Arduino-compatible boards.



Below are the list of contents for KE02Z board.


DescriptionLink
[FRDM-KE02Z - PE] Tutorial: Create your first projectTutorial Here
[FRDM-KE02Z - PE - CW] Tutorial: Make it blink RGBTutorial Here
Review for FRDM-KE02Z : first ARM® Cortex®-M0+ MCU for 5V tolerant EMC/ESD performanceReview Here



FRDM-KL04Z Board Details:


The FRDM-KE04Z is an ultra-low-cost development platform for Kinetis KE04 MCUs built on ARM® Cortex®-M0+ processor and with 8KB Flash. Features include easy access to MCU I/O, battery-ready, a standard-based form factor with expansion board options and a built-in debug interface for flash programming and run-control.

The Freescale Freedom development platform is an ideal evaluation and development tool for rapid prototyping of microcontroller-based applications. The hardware design is form-factor compatible with popular third-party hardware designed to work with Arduino™ and Arduino-compatible boards.


 

Below are the list of contents for KE04Z board.

 

DescriptionLink
Review of the KL04/KL05 Product Brief.Review Here

 

 

FRDM-KL05Z Board Details:


The FRDM-KL05Z allows you to quickly jump to 32-bit performance for your next microcontroller application by taking advantage of the features of the Freescale Freedom platform. The FRDM-KL05Z is a small but feature-rich evaluation board featuring a low-power Kinetis L series microcontroller built on the ARM® Cortex™-M0+ core.

The Kinetis KL0 family is the entry point into the Kinetis L Series MCUs, which are based on the ARM® Cortex™-M0+ core. The Kinetis KL0 family provides a bridge for customers moving into the 32-bit world by offering 32-bit capabilities and scalability at 8- and 16-bit prices and power consumption levels, and is pin compatible with Freescale’s 8-bit S08P family.



Below are the list of contents for KL05Z board.

 

DescriptionLink
[FRDM-KL05Z] Full-Review and Getting-StartedReview Here
FRDM-KL46Z and FRDM-KL05Z Now mbed Enabled!Review Here
Review for FRDM-KL05Z : a new Freedom Board for the Kinetis-L MCUs serie (ARM Cortex-M0+)Review Here
Review of the KL04/KL05 Product Brief.Review Here
Codewarrior Tutorial for FRDM-KL05Z: Debugging with USBDMTutorial Here
[FRDM-KL05Z] Chapter 1: Create your first mbed project !!Tutorial Here
[FRDM-KL05Z] Chapter 1 bis: Create more mbed projects !!Tutorial Here



Videos on Freedom platform


Below are the list of Videos related to freescale freedom development board platform


DescriptionLink
FRDM KL46Z reviewVideo Here
Executing RGB on KE02 boardVideo Here
KL46 migrate demo- PWM output demonstrationVideo Here
Video demo on "out of box" Kinetis Freedom KL46Z board Video Here
[FRDM-KL46Z - OpenSDA] Tutorial: MSD flash programmerVideo Here
Kinetis L Series MCUs: Energy-Efficiency BenchmarkVideo Here
Freescale: Freedom Platform FRDM Overview VideoVideo Here
Freescale: MQX Overview VideoVideo Here
Freescale Enablement Video Library: FRDM Overview videoVideo Here
Freescale Xtrinsic Sensors EVK UnboxingVideo Here
Maze Solving Freedom FRDM-KL25Z goes backwardVideo Here
FRDM-KL25Z Maze SolverVideo Here
Freescale Freedom Zumo Robot Follow The LineVideo Here
Freescale Kinetis L Series: Freescale Freedom Platform, $12.95 Cortex-M0+ Arduino development boardVideo Here
Freescale Kinetis L Series: The World's Most Entertaining MCUsVideo Here
How to Leverage Kinetis ARM Solutions in your DesignVideo Here