The wonderful Trammel Hudson of NYC Resistor posted the BeagleBone cape PCB to connect the BeagleBone Black to the Adafruit 16x32 RGB LED matrix to create the dazzling Octoscroller: OSH Park ~ Octoscroller v2
Just ordered updated Octoscroller boards. OSH Park has an awesome zero-friction Eagle CAD to PCB production process.
Drives up to eight chains of 32x16 or 32x32 LED panels with a Beagle Bone Black.
Wondering what the Octoscroller is? Check out Trammel's excellent ...
Introduction There are many compact LCD and OLED displays available, but the documentation tends to be poor. This is just a quick post to record a working configuration (circuit and code) to get a compact OLED display working. A 160x128 OLED display was selected, model DD-160128FC-1A (Farnell code 1498857, also available from Newark). It is a very high quality display. The display is an Organic LED (OLED) type. For interfacing a similar-sized LCD display, see here. The code that was written ...