I have a Beagebone Black I/O cape on Kickstarter.

 

BBB-GVS-3-CCA_6100-640px.jpg

 

Features List

Here's the specific list of features that the card supports:

  •   (19) GPIOs GVS pins
  • (3) UARTs GVTxRx pins
  • (1) I2C bus GVSdaSck
  • (8) Channels of 3.3V to 5V level translators
  • Use female to female jumpers to route the GPIO lines to the translator channels 5V side has GVS pins
  • (7) 1.8V analog GVS connections with analog voltage/ground Buffer opamps on the analog inputs
  • 5V pins are all ESD protected pins with 15 kV of protection
  • Selectable 5V source (SYS_5V or VDD_5V)
  • 3.3V and 5V are fuse protected
  • Cape configuration EEPROM with write enable jumper
  • Beaglebone Black form factor