Choose a layout and drag widgets onto your Overview Page to customize it. Widgets placed on the page below can be configured by selecting the symbol.
Loading...
![]() |
Cirrus Logic has introduced a new IC for smartphones and mobile applications: the CS42L73 smart audio codec focuses on lowering system power, improving battery life without compromising on audio performance!
The functionality and performance of the CS5484, CS5480 and the CS5490 energy measurement ICs can all be evaluated with the CDB5484-U, CDB5480-U and CDB5490-U demonstration boards. These CDBs expedite a preliminary performance assessment. Shunt resistors, current transformers or Rogowski coils can be connected to the analog inputs, while intuitive GUI software provides easy and full access to the on-board CS5484/80/90 devices and MCU.
Click Here for more info...
The PA85 is a 450 V power operational amplifier with a very high 1,000 V/µs slew rate targeted for high voltage applications including instrumentation, piezoelectric transducers, and electrostatic transducers and deflection. This MOSFET power amplifier also features a very high 300 kHz of power bandwidth and is designed for output currents up to 200 mA.
Your community is searching for the most popular content. It will be displayed here once we find it.
The CS35L00/L01/L03 are a family of low power digital audio amplifiers with Cirrus Logic’s proprietary hybrid Class D architecture, designed specifically for today’s mobile applications: laptops, notebooks, tablets, smartphones.
Learn More.
The CS1500 is a high-performance Variable Frequency Discontinuous Mode, active digital power factor correction (PFC) controller. It features Cirrus Logic’s EXL Core™ that brings digital energy control innovation which elevates performance and solves system design challenges in power supplies used in notebook adapters, digital TVs and PCs.