![]() | Enter Your Electronics & Design Project for a chance to win a $200 shopping cart! Submit an EntrySubmit an Entry Back to homepage![]() | Project14 Home |
Monthly Themes | ||
Monthly Theme Poll |
Real-time clock using DS3231 and p10 Display Matrix
This project demonstrates the use of electronics and embedded systems with Clock. Dot-matrix Display or more commonly referred to as Free Running Text is often found in shops as a means of advertising their products, it is practical and flexible in its use that encourages business actors to use it as advertising advice. Now the use of Dot-matrix Display has spread, not just as advertiser media only, as well as prayer schedules, warning boards, queuing machines, etc. Here, we will give a post about how I made a clock using p10 Matrix Display and DS3231 RTC using Arduino.
Step 1: Step 1: Hardware and Software Requirements
HARDWARE:
- Arduino Uno x 1
- Push-button (Keypad) x 4
- RTC Module (DS3231)
- P10 Dot-matrix Display
SOFTWARE:
- Arduino IDE
- DMD 2 Library / DMD Library
Before that, you need a supporting library that must be installed on Arduino IDE. To download the DMD2 library mentioned above
Step 2: Connections
*Arduino -> RTC MODULE*
- A4-> SDA
- A5-> SCL
- VCC -> 5V
- GND -> GND
*Arduino -> P10 DMD*
- D8-> SCK
- D6-> A
- D7-> B
- D11 -> R
- D13-> CLK
- D9-> OE
Step 4: Features
DMD
- 32 x 16 high brightness Red LEDs (512 LEDs total) with 10mm pitch
- Supports 5V operation
- Viewable over 12 meters away
- Tough plastic frame
- Onboard Controller IC
- Arduino compatible library, graphics functions
RTC
- counts seconds, minutes, hours, and year
- Accuracy: +2ppm to -2ppm for 0ºC to +40ºC, +3.5ppm to -3.5ppm for -40ºC to +85ºC
- Digital temperature sensor with a ±3ºC accuracy
- Two Time-of-day alarms
- Programmable square-wave output
- Register for Aging trim400Khz I2C interface
- Low power consumption
- Automatic power failure battery switch circuitry
- CR2032 battery backup with two to three-year life
Working of This Project: Simple Clock
Working of This Project: Clock With Settings
Step 7: Conclusion
Give a thumbs up if it really helped you and do follow my channel for interesting projects
Share this video if you like. Happy to have you subscribed: https://www.youtube.com/channel/UCks-9JSnVb22dlqtMgPjrlg/videos
Thanks for reading!
Comments