Remote Monitoring & Control

Enter Your Electronics & Design Project for a chance to win up to a $200 Shopping Cart of Product!

Back to The Project14 homepage

Project14 Home
Monthly Themes
Monthly Theme Poll

 

I made all the changes needed to the case assembly and I trimmed down the proto PCB and wired the connections to the sensors.

 

Here is a picture of the completed assembly:

LoRaXes Assembly

 

Not pretty, but looks like a prototype.....   At the lower right, next to the terminal block is the battery connector adapter.  It is screwed into the terminal block and I put a slot in the insert to support it.

 

Temp sensor connections at upper left and GPS connections at lower left.

 

I also added the gasket to the cover for waterproofing.

Cover Gasket

 

The completed unit:

LoRaXes complete