We've got a new project up on Kickstarter. It's a Programmable System on a Chip (PSOC) hat for the Raspberry Pi.

 

RPPSOC_5997-1024x576PX.jpg

Features

  • Cypress Semiconductor PSOC 5LP part  CY8C5267AXI-LP051CY8C5267AXI-LP051
  • Core: ARM Cortex M3
  • Data Bus Width: 32 bit
  • Maximum Clock Frequency: 67 MHz
  • Program Memory Size: 128 kB
  • Data RAM Size: 32 kB
  • ADC Resolution: 12 bit
  • Data RAM Type: SRAM
  • Interface Type: I2C
  • Number of ADC Channels: 1
  • Number of I/Os: 72
  • I/O Number of Timers/Counters: 4
  • Timer Program Memory Type: Flash
  • Works on all Raspberry Pi cards with 40 pin GPIO (A+/B+/Pi2/Pi3/Zero)
  • All 29 Raspberry Pi I/O lines are connected to the PSOC
  • Configuration EEPROM
  • LED (see below for details)
  • Fuses on 3.3V and 5V power
  • Two I/O connectors 14 + 16 = 30 I/O pins
  • Each of the two I/O connectors can be 3.3V or 5V