This is a light stand for the official Raspberry Pi 7"touchscreen Display. It is designed for quick prototyping as it is lightweight and takes little time to print.

  • 4 pcs M3-0.5x5mm or M3-0.5x6mm screws are needed.

At the beginning of the design I couldn't decide what was the best angle so I ended up designing 3 stands with with different angles (45, 60 and 70 degrees) -pictures attached-. Design based on the official drawing dimensions for the Raspberry Pi 7 Inch Display.

{gallery:width=640,height=480} 3D-printed light stand for Raspberry Pi 7" Touchscreen

3D-printed light stand for Raspberry Pi 7" Touchscreen

Front: 3D-printed light stand for Raspberry Pi 7" Touchscreen

3D-printed light stand for Raspberry Pi 7" Touchscreen

Back: 7" Touchscreen Display assembled to light stand and Raspberry Pi 3

45 degrees light stand for Raspberry Pi 7" Touchscreen

45 degrees: 45 degrees light stand for Raspberry Pi 7" Touchscreen

60 degrees light stand for Raspberry Pi 7" Touchscreen

60 degrees: 60 degrees light stand for Raspberry Pi 7" Touchscreen

70 degrees light stand for Raspberry Pi 7" Touchscreen

70 degrees: 70 degrees light stand for Raspberry Pi 7" Touchscreen

3D-printed light stand -45, 60 and 70 degrees side-by-side-.

3 stand versions: 45, 60, 70 degrees stands side-by-side.

4 pcs M3-0.5x6mm or M3-0.5x5mm screws

M3 screws: 4 pcs M3-0.5x5mm or M3-0.5x6mm screws are needed for assembly.

Fastening stand to the Raspberry Pi 7" Display

Stand assembly: Fastening stand to the Raspberry Pi 7" Display

 

Print Settings

Support: No

Brim: No

Material: PLA or ABS will work fine.

Infill: 20% or more.

Notes: Any stand you may choose, needs to be printed two times, one of them needs mirroring X or Y with the slicer app.

STL files available on Thingiverse.