Version 1

    Magnecraft 725 Power Relays

    http://magnecraft.com/library/Launch-725/725s.jpg

     

    SE Relays LLC reinforces the Magnecraft power relay offering with the addition of the 725 Power Relay Series featuring high dielectric strength and ratings up to 3HP, 30-Amps. The RoHS compliant 725 Relay easily handles the demands of high-current applications at loads that rival the competition.

    Flange, DIN, panel, and plug-in mounting options are available with quick-connect and screw terminal choices for every installation need. Features, such as push-to-test buttons, LEDs, and flag indicators offer unparalleled flexibility in design and deployment. The full-feature cover is standard on plug-in models.

    The 725 Series’ virtues are not limited to the relay alone. The compatible socket enables the development of a customized solution complete with protection modules – no need for additional wiring or components! Other accessories include retention clips that allow easy installation and removal of the relay in tight spots.

     

     

    Features & Benefits:

    FeatureBenefit
    High contact ratings (up to 30 Amp, 3 HP)Suitable for high-power switching applications
    4,000V dielectric strength (coil to contacts)Provides electrical isolation of circuits
    Multiple mounting optionsFits a variety of applications
    Full-feature cover option (plug-in socket mount)Simplifies and expedites installation and testing
    Complete system solutionSocket, retention clip and protection modules are available for customized deployment (plug-In models)
    Finger-safe screw terminals (relay and socket)Increases safety in work environment
    RoHS compliantSafe for the environment

     

     

    Applications:

    • Process & Motor Controls
    • Lighting Panels
    • HVAC Compressor and Blower Controls
    • Packaging Machinery
    • Appliances
    • Power Supplies

     

     

    Standard Part Numbers:

    Part DescriptionMagnecraft Part Number
    SPST-NO, 30A, 0.25" QC, PLUG-IN,   FULL-FEATURE, COIL: 24 VDC 725AXXBM4L-24D725AXXBM4L-24D
    SPST-NO, 30A, 0.25" QC, PLUG-IN,   FULL-FEATURE, COIL: 120 VAC 725AXXBM4L-120A725AXXBM4L-120A
    SPST-NO, 30A, 0.25" QC, FLANGE / DIN, COIL: 12 VDC 725AXXBC3ML-12D
    SPST-NO, 30A, 0.25" QC, FLANGE / DIN, COIL: 24 VDC 725AXXBC3ML-24D725AXXBC3ML-24D
    SPST-NO, 30A, 0.25" QC, FLANGE / DIN, COIL: 24 VAC 725AXXBC3ML-24A725AXXBC3ML-24A
    SPST-NO, 30A, 0.25" QC, FLANGE / DIN, COIL: 120 VAC 725AXXBC3ML-120A725AXXBC3ML-120A
    SPST-NO, 30A, 0.25" QC, FLANGE / DIN, COIL: 240 VAC 725AXXBC3ML-240A725AXXBC3ML-240A
    SPST-NO, 30A, SCREW, FLANGE / DIN, COIL: 12 VDC 725AXXSC3ML-12D
    SPST-NO, 30A, SCREW, FLANGE / DIN, COIL: 24 VDC 725AXXSC3ML-24D
    SPST-NO, 30A, SCREW, FLANGE / DIN, COIL: 120 VAC 725AXXSC3ML-120A725AXXSC3ML-120A
    SPST-NO, 30A, SCREW, FLANGE / DIN, COIL: 240 VAC 725AXXSC3ML-240A725AXXSC3ML-240A
    DPST-NO, 25A, 0.25" QC, PLUG-IN, FULL-FEATURE, COIL: 24 VDC 725BXXBM4L-24D
    DPST-NO, 25A, 0.25" QC, PLUG-IN, FULL-FEATURE, COIL: 120 VAC 725BXXBM4L-120A
    DPST-NO, 25A, 0.25" QC, FLANGE / DIN, COIL: 12 VDC 725BXXBC3ML-12D725BXXBC3ML-12D
    DPST-NO, 25A, 0.25" QC, FLANGE / DIN, COIL: 24 VDC 725BXXBC3ML-24D725BXXBC3ML-24D
    DPST-NO, 25A, 0.25" QC, FLANGE / DIN, COIL: 24 VAC 725BXXBC3ML-24A725BXXBC3ML-24A
    DPST-NO, 25A, 0.25" QC, FLANGE / DIN, COIL: 120 VAC 725BXXBC3ML-120A
    DPST-NO, 25A, 0.25" QC, FLANGE / DIN, COIL: 240 VAC 725BXXBC3ML-240A
    DPST-NO, 25A, SCREW, FLANGE / DIN, COIL: 12 VDC 725BXXSC3ML-12D725BXXSC3ML-12D
    DPST-NO, 25A, SCREW, FLANGE / DIN, COIL: 24 VDC 725BXXSC3ML-24D725BXXSC3ML-24D
    DPST-NO, 25A, SCREW, FLANGE / DIN, COIL: 24 VAC 725BXXSC3ML-24A725BXXSC3ML-24A
    DPST-NO, 25A, SCREW, FLANGE / DIN, COIL: 120 VAC 725BXXSC3ML-120A725BXXSC3ML-120A
    DPST-NO, 25A, SCREW, FLANGE / DIN, COIL: 240 VAC 725BXXSC3ML-240A725BXXSC3ML-240A
    SOCKET, 6-PIN, 30 AMPS, 300 V, USE WITH 725 PLUG-IN MODELS 70-725-1
    METAL HOLD-DOWN CLIP, USE WITH 70-725-1 SOCKET 16-725SC-116-725SC-1