Version 4
    Magnecraft Complete Solution

    Plug-In Relay/Socket System

     

    Challenge: Outdated electrical control panels are often difficult and time-consuming to trouble-shoot and maintain after decades of use, modifications and/or expansions.


    Recommendation: The Magnecraft product line offers a Plug-In Relay/Socket System which is built to upgrade and simplify outdated control panels. Control panels becoming outdated require modification and/or expansion, which can be time consuming, difficult and unsafe.  You need quality parts designed to work together as a complete system that saves you time and energy.

     

    Product Features & Benefits:
    782's-side.jpgComplete System Solution (Relay, Socket and Accessories)
    • Saves time on installation
    • Increases productivity
    • Increases reliability
    • Reduces downtime due to malfunction
    Full Featured Plug-In Relay
    • Color-coded push button (AC: red, DC: blue) with removable lock-down door
    • Mechanical flag indicator shows relay status in manual or powered condition
    • Optional LED indicator shows coil status
    • Write-on label for easy identification of relays
    Logic Style Socket
    • DIN/panel mountable for flexible installation
    • Finger-safe terminals protect operator from live circuits
    • Isolated input and output terminals separate control and load circuits
    • Slim design saves space on a DIN rail or panel
    Accessories
    • Socket modules offer input indication or circuit protection from voltage spikes
    • Hold-down clips secure relay to socket in high vibration environments
    • Coil bus jumpers connect adjacent sockets without wiring or tools
    • ID tags allow for labeling of circuits in multi-relay applications
    Certifications
    • System is UL Listed eliminating the need for users to self-certify their system
    • RoHS compliant to meet EU hazardous substance standards
    • CSA approval to meet Canadian agency requirements
    • CE certification meets the requirements outlined by IEC European standards
    RS-Features.jpg