Version 2

     


    Overview

     

    DV164126-photo.bmp

     

    The Low Pin Count USB Development Kit provides an easy, low cost way to evaluate the functionality of Microchip’s PIC18F14K50-I/MQPIC18F14K50-I/MQ and PIC18F13K50 20-pin USB microcontrollers. The all-inclusive kit contains the hardware, software, and code examples necessary to bring your next USB design from concept to first prototype. Created with the USB novice in mind, the kit includes "Getting Started with Microchip’s Low Pin Count USB Solutions", a self-directed course and lab material designed to ease the learning curve associated with adding USB connectivity to embedded systems.

     

    Kit Contents

     

    The Low Pin Count USB Development Kit contains the following:

     

    • Fully populated Low Pin Count USB Development Board
    • Unpopulated spare development board
    • PIC18F14K50-I/MQPIC18F14K50-I/MQ ICD populated expansion header
    • CD containing the user guide, course materials and product documentation.
    • PICkit™ 2 Debugger/Programmer with cable.

     

    Key FeaturesBack to Top

     

    The Low Pin Count USB Development Kit provides an easy, low cost way to evaluate the functionality of Microchip’s PIC18F14K50-I/MQPIC18F14K50-I/MQ and PIC18F13K50 20-pin USB microcontrollers.

     

    Special Microcontroller Features:

     

    • Full 5.5V Operation – PIC18F1XK50
    • 1.8V-3.6V Operation – PIC18LF1XK50
    • Self-programmable under Software Control
    • Programmable Brown-out Reset (BOR)
      • With software enable option
    • Extended Watchdog Timer (WDT)
      • Programmable period from 4ms to 131s
    • Single-supply 3V In-Circuit Serial Programming (ICSP) via two pins

     

    Ordering InformationBack to Top

     

    Products

     

    Supplier
    Part Number
    Microchip

    DV164126DV164126

     

    Associated Products

     

    SupplierDescriptionSupport DevicePart Number

    Microchip

    8-Bit Microcontroller IC

    PIC18F14K50-I/MQPIC18F14K50-I/MQ

    PIC18F14K50-I/PPIC18F14K50-I/P

    TI

    DRIVER/RECEIVER, RS-232RS-232, SSOP16

    MAX3232

    MAX3232CDBE4MAX3232CDBE4

    Molex

    SOCKET, USB, MINI-B, T/HOLE, VERT

    USB mini-B connector

    500075-1517500075-1517

    Molex

    Wire-To-Board Connector

    RS-232RS-232 connector

    74960-202874960-2028

     

    Similar Products

     

    SupplierDescriptionSupport DevicePart Number

    Microchip

    DEV KIT, USB, W/ PICKIT 2

    PIC18F14K50-I/MQPIC18F14K50-I/MQ, PIC18F13K50

    DM164127DM164127

    Microchip

    MCU, 8-BIT, 8K FLASH, USB, DIP20

    PIC18F13K50, PIC18F14K50-I/MQPIC18F14K50-I/MQ

    PIC18F13K50-I/PPIC18F13K50-I/P

    Microchip

    ADAPTER, PROC EXT PAK, PIC18F1XK50

    PIC18F13K50, PIC18F14K50-I/MQPIC18F14K50-I/MQ

    AC244023AC244023

    Microchip

    PROGRAMMER, PICKIT 2

    PICKIT

    PG164120PG164120

    Microchip

    USB PICtail Plus Daughter Board

    Explorer 16

    AC164131AC164131

    Microchip

    STARTER KIT, PIC32

    Microchip 32-bit

    DM320001DM320001

     

    Document ListBack to Top

     

    Data Sheet

     

    Part NumberDescriptionSize

    PIC18F13K50/14K50

    PIC18F13K50/14K50 20-Pin USB Flash Microcontrollers with nanoWatt Technology

    6421KB

    PIC18F13K50/PIC18LF1XK50

    PIC18F1XK50/PIC18LF1XK50 Flash Memory Programming

    501KB

    PIC18F2450/4450

    PIC18F2450/4450 Data Sheet

    5.54MB

     

    Application Notes

     

    File Name
    Size

    AN1204 - Microchip MiWi P2P Wireless Protocol

    370KB

    AN1229 - Class B Safety Software Library for PIC MCUs and dsPIC DSCs

    398KB

    AN1267 - nanoWatt & nanoWatt XLP(TM) Technologies: An Introduction to Microchip's Low Power devices

    259KB

    AN1140 - USB Embedded Host Stack

    467KB

    AN1189 - Implementing a Mass Storage Device Using the Microchip USB Device Firmware Framework

    168KB

    AN1212 - Using USB Keyboard with an Embedded Host

    485KB

    AN950 - Power Management for PIC18 USB Microcontrollers with nanoWatt Technology

    259KB

     

    Hardware & Software

     

    File Name
    Size

    Low Pin-Count USB Development Kit Lab Folders

    155KB

    Low Pin-Count USB Development Kit Project Labs

    155KB

    AN1229 Source Code

    342KB

    PIC32 USB Device/Embedded Host Software Stack v1.04

    4924KB

     

    Others Resources

     

    File Name
    Size

    8-bit Microcontroller Product Selector Guide

    2637KB

    Solutions for Medical Applications

    1.52MB

    Microchip Application Libraries

    76921KB