Version 19

    JWPF(191x143).jpgJWPF (Waterproof) Connector

     

    The JWPF Series Wire to Board connector is designed for small applications that require resistance to water ingress.

     

    Uniquely constructed, this Waterproof 2.0mm (.079") pitch connector features a spring action housing to terminal lock, which assures smooth and easy insertion and firm contact retention.

     

    The connector also incorporates a solid rubber seal for wire side sealing, which facilitates a compact size and ensures a waterproof grade of more than 7 ingress protection of JIC C 0920 (IP X7 of IEC 60529).

     

    Features

     

    • Waterproof performance: More than grade 7 ingress protection of JIC C 0920. (IEC 60529 IPX7).
    • Contained seal ring: Seal ring is applied for complete sealing at mating side that is contained in header, which protects from dust, scratch, etc.
    • Solid rubber seal: Solid rubber seal is used for wire side sealing that makes the size compact.
    • Double-spring construction: Contact has double-spring construction, main spring and assist spring, that ensures superior contact force.
    • Interchangeability: Designed to accept wire-to-wire JWPF connector receptacle.
    • Header for use specifically with resin coated ("potted") PC board: This header is tall and fully shrouded so as to prevent the resin used to coat the PC board from coming into contact with the mating pins.
    • Standards: UL Recognized E60389

     

    General Specifications

     

    • Pitch / Style: 2.00mm
    • Current rating: 3A AC,DC
    • Voltage rating: 100V AC,DC
    • Temperature range: -40 to +85 Degrees Celsius
    • Available number of circuits: 2 to 4 (Wire to Board) / 2 to 8 (Wire to Wire)