Version 2

    vishay_70x59.gifSuperectifier diodes from Vishay offer the ideal solution for the most demanding applications such as aerospace, automotive, industrial or outdoor.

     

     

    The Superectifier is exactly that: a super rectifier. This highly reliable and cost effective rectifier is the result of a combination of patented technologies. no other 0.25 A to 3.0 A rectifiers of any kind – plastic, glass, or metal – can match the Superectifier combination of features that result from Vishay’s unique glass-plastic construction. Superectifier products are offered in standard, fast, and ultrafast types for both axial and surface mounting.

    Most other rectifiers rated up to 3A are soft-soldered with silicone rubber or pressure-contacted passivation. Superectifier uses a patented brazed construction and glass passivation to seal its junction hermetically. Only high-temperature brazing operations are used to withstand the 600°C required to melt and fuse the glass. This technique tremendously enhances the device’s mechanical strength and temperature cycling capability, increasing the Superectifier operating and storage temperature range while reducing thermal resistance. Superectifier is likewise one of the few rectifiers using an exclusive flame retardant molding compound, meeting UL flammability rating 94V-0, the highest rating available.

     

    Features & benefits:

    • Superectifier structure for high reliability condition
    • Patented glass-plastic encapsulation technique
    • Patented glass passivation process
    • Proven reliability to meet military and automotive requirements
    • Extended Operating temp. range up to Tj = 175°C
    • Hermetically sealed construction
    • No soft solder
    • Brazing at greater than 600°C at both leads and die eliminates all soft solders
    • High temperature soldering guaranteed: 350°C/10 second/0.375 in. [9.5 mm] lead length at 5 lbs [2.25 kg] tension
    • Ideal for automated placement
    • Low forward voltage drop
    • Low leakage current
    • High forward surge capability

     

    Application information:

    Superectifier lends itself to a wide variety of applications. These exceptional devices can withstand the harsh environment of the automotive world as well as meeting the long term reliability and specialized electrical performance requirements of the computer, consumer, and telecommunication markets. The small size of the Superectifier and its 3A capability enable high density board layouts in electronic assemblies and equipment, while increasing reliability.

    Industrial, automotive, aerospace, outdoor requiring high operating temperature and/or ability to be temperature cyclable.

     

    Product information table:

    Mftrs. Part No.Product Description
    1N4937GP-E31N4937GP-E3DIODE, FAST 1A 600V
    BYM10-100-E3BYM10-100-E3DIODE, SMD 1A 100V
    BYM10-400-E3BYM10-400-E3DIODE, SMD 1A 400V
    BYM10-50-E3BYM10-50-E3DIODE, SMD 1A 50V
    BYM10-600-E3BYM10-600-E3DIODE, SMD 1A 600V
    BYM10-800-E3BYM10-800-E3DIODE, SMD 1A 1000V
    BYM11-1000-E3BYM11-1000-E3DIODE, FAST SMD 1A 1000V
    BYM11-200-E3BYM11-200-E3DIODE, FAST SMD 1A 200V
    BYM11-400-E3BYM11-400-E3DIODE, FAST SMD 1A 400V
    BYM11-600-E3BYM11-600-E3DIODE, FAST SMD 1A 600V
    BYM11-800-E3BYM11-800-E3DIODE, FAST SMD 1A 800V
    BYM12-200-E3BYM12-200-E3DIODE, FAST SMD 1A 200V
    EGL41D-E3EGL41D-E3DIODE, FAST SMD 1A 200V
    EGL41G-E3EGL41G-E3DIODE, FAST SMD 1A 400V
    GL34D-E3GL34D-E3DIODE, SMD 0.5A 200V
    GL34G-E3GL34G-E3DIODE, SMD 0.5A 400V
    GL34J-E3GL34J-E3DIODE, SMD 0.5A 600V
    GL41G-E3GL41G-E3DIODE, SMD 1A 400V
    GL41K-E3GL41K-E3DIODE, SMD 1A 800V
    GL41M-E3GL41M-E3DIODE, SMD 1A 1000V
    GL41Y-E3GL41Y-E3DIODE, SMD 1A 1600V
    GP10K-E3GP10K-E3DIODE, 1A 800V
    GP10T-E3GP10T-E3DIODE, 1A 1300V
    GP10Y-E3GP10Y-E3DIODE, 1A 1600V
    RGL34G-E3RGL34G-E3DIODE, FAST SMD 0.5A 400V
    RGL34J-E3RGL34J-E3DIODE, FAST SMD 0.5A 600V
    RGP10J-E3RGP10J-E3DIODE, FAST 1A 600V
    RGP15J-E3RGP15J-E3DIODE, FAST 1.5A 600V