Version 12

    J-FAT-S-XL(125x118).jpgJ-FAT-S-XL Connector


    JST introduces the new J-FAT-S-XL connector. This 8.0mm pitch wire to board connector provides innovative new features compared to other standard terminal block connections.


    As opposed to a traditional screw-termination, the J-FAT-S-XL enables the wires to be attached via a spring-clamp receptacle. This method provides a secure contact retention and protection against wires getting accidentally pulled out. This is a terminal free connector, the wire is simply stripped and pushed into the connector by the use of a small hand tool.






    • Excellent contacting reliability
    • High durability performance
    • High current


    General Specifications


    • Pitch / Style: 8.0mm
    • Current rating: 23A AC,DC (3-circuit/AWG#10)
    • Voltage rating: 600V AC,DC
    • Temperature range: -55 to +105 Degrees Celsius
    • Available number of circuits: 3 & 6 circuits