Version 26
    MCU/MPU/DSP > Development Platforms & Kits > Primary Platforms >
    • Microstick for dsPIC33F and PIC24H Development Board
    • Microstick for dsPIC33F and PIC24H Development Board

    Overview

    The Microstick for dsPIC33F and PIC24H devices is designed to provide designers with an easy to use, economical development environment for 16-bit Digital Signal Controllers and Microcontrollers.

    Microstick provides all you need to get started at a very low cost. It has an integrated programmer / debugger. It can be used stand-alone or plugged into a prototyping board for extremely flexible development. The device under test is socketed for easy change-out, and Microchip’s MPLAB Integrated Development Environment supports Microstick.

    It has never been more affordable to get started with Microchip 16-bit devices!

    Key Applications: AC to DC Converters, DC to DC Converters, Power Factor Correction (PFC), Uninterruptible power supply (UPS), Inverters, Embedded Power-Supply Controllers, Circuit Breakers, Arc Fault Detection, Digital Lighting.

    Features

    • Low Cost 16-bit board
    • Integrated USB programmer / debugger – No external debugger required
    • USB Powered – Ease of use, No external power required
    • Socketed dsPIC/PIC24 – Flexible, Easy device replacement
    • 0.025” Pin headers – Enables plug-in to Breadboard with room for jumper wires
    • Easy access to all device signals for probing
    • Small size - Smaller than a stick of gum at 20 x76mm – Easily Portable
    • On board debug LED, Utility LED and Reset Switch
    • Free demo code

    Ships With

    • Microstick Board
    • USB Cable
    • 2 - 1x14 header pins for proto board use
    • 1 - PIC24HJ64GP502
    • 1 - dsPIC33FJ64MC802
    • 1 - PIC32MX250F128
    • Info Sheet with installation instructions and board schematic

    Blog Posts

    Discussions