Version 3

    EMERSON NETWORK POWER - ADN5-24-1PM-C - PSU, DIN RAIL, 24V, 120W

     

    ADN5-24-1PM-C-img.jpg 

    ADN-C Din Rail Mount AC-DC Power Supply

     

    • Total Max Power: 480 W
    • Total Max Current: 20 A
    • Input Voltage: 85 V to 264 V
    • Output Voltage: 22.5 V to 24 V
    • Outputs: Single
    • Size (L x W x H): 4.370" x 1.970" x 4.850"
    • Warranty: 5 years
    • Operating Temperature: -25°C to 70°C

     

    The solution when you need a high efficient (up to 92%), low profile (up to 50% savings in space), easy to use Din Rail. The ADN-C SERIES has a single main output at 24Vout providing 5A, 10A, and 20A. The ADN-C SERIES has 3 status LED to facilitate diagnostics and trouble shooting. There are many features such active PFC, adjustable output, overvoltage with auto protection, parallel operation capability, and five year warranty.

     

    This Din Rail power supply series is perfect for industrial applications including machine control, process control, conveying equipment, material handling, vending machines, packaging equipment; as well as test and measurement and gaming applications.

     

    ADN5-24-1PM-C-PSU-dia.png

     

    Features:

     

    • Slim Form Factor
    • High Efficiency up to 92%
    • High Quality through DMTBF > 450,000h
    • Operating Temperature from -25°C (-10°C for some models) to 70°C. Derate starting at 60°C.
    • 3 LED providing 8 diagnostic status
    • PowerBoost to support high inrush loads
    • Active PFC > 0.92
    • Metal Case with DIN rail mounting clip
    • Warranty 5 years

     

    Electrical Specifications:

     

    Input:

     

    • Inrush Current: up to <15A
    • Input Range: 85-264VAC 90-375VDC
    • Active PFC: >0.92
    • Frequency: 47-67 Hz, 400Hz

     

    Output:

     

    • Time and Temperature drift: <1%
    • Hold-up time: >20ms
    • OVP: >30.5VDC but <33VDC with autorecovery
    • Voltage: 24VDC (22.5 to 28.5VDC Adj)
    • Line and load regulation: <0.5%
    • PowerBoost: 1.5x nominal current for 4 seconds
    • Initial Voltage Setting: 24.5VDC

     

     

    Man Parts No.Description

    ADN5-24-1PM-CADN5-24-1PM-C

    PSU, DIN RAIL, 24V, 120W

    ADN10-24-1PM-CADN10-24-1PM-C

    PSU, DIN RAIL, 24V, 240W

    ADN20-24-1PM-CADN20-24-1PM-C

    PSU, DIN RAIL, 24V, 480W