Version 2

    SCHNEIDER ELECTRIC / TELEMECANIQUE - XB5RMB03 - HANDY TRANSM NO-PROGRAM RECEIVER 24V

     

    XB5RMB03-img.jpg

     

    Description:

     

    Harmony XB5R simplifies the wiring of your machine due to wireless technology

     

    Reduce costs and time during installation

    No set-up needed thanks to the ready-to-use Plug & Play package

    Freedom to move around the machine

    Ideal solution when you need to change the command location

    Maintenance-free and permanently available

     

    No battery to replace

    No battery to recycle 

    Energy efficient

    Safe and robust, designed for the industrial environment

     

    No cable to potentially damage

    No screw terminal issue due to vibration 

    Less dust penetration - no cable entry in the transmitter enclosure

    Operating head available in plastic (ZB5) and metal (ZB4)

    Full control even over long distances

     

    25m with the receiver installed in a metal electrical cabinet

    Boosted to 40m with use of external relay antenna with the receiver installed in a metal electrical cabinet

    100m in free space.

     

    XB5RMB03-dia.png

     

    Benefits:

     

    No wire and no battery: a simple and new way to install and use pushbuttons.

     

    • Easy and fast installation
    • Maintenance-free
    • Robust design for industrial environments
    • Eco-friendly green technology

     

    Applications:

     

    Long machines for the industry

     

    • Conveying systems (automotive, MMM, logistic centers)
    • Bottle filling, palletizer (food and beverage)
    • Building utilities

     

    • Lighting
    • Door opening

     

     

    Man Parts No.Description

    XB5RMB03XB5RMB03

    HANDY TRANSMITTER NO-PROGRAM RECEIVER 24V

    XB5RMA04XB5RMA04

    HANDY TRANSMITTER PROGRAMM RECEIVER AC/DC