Version 3

    XP POWER - JHM0312S12 - CONVERTER, DC/DC, MEDICAL, 3W, 12V

     

    JHM0312S12-img.jpg

     

    Product Specifications:

     

    Input

     

    • Input Voltage Range
    • Input Current
    • Inrush Current
    • Input Filter
    • Patient Leakage Current
    • Undervoltage Lockout
    • Input Surge

     

    Output

     

    • Output Voltage
    • Output Voltage Trim
    • Minimum Load
    • Intial Set Accuracy
    • Start Up Delay
    • Start Up Rise Time
    • Line Regulation
    • Load Regulation
    • Cross Regulation
    • Transient Response
    • Ripple & Noise
    • Overload Protection
    • Overvoltage Protection
    • Temperature Coefficient
    • Short Circuit Protection

     

    General

     

    • Efficiency
    • Isolation
    • Input to Output Capacitance
    • Switching Frequency
    • MTBF
    • Power Density

     

    Environmental

     

    • Operating Temperature
    • Case Temperature
    • Storage Temperature
    • Operating Humidity
    • Cooling

     

    EMC and Safety

     

    • Emissions
    • Immunity
    • ESD Immunity
    • Radiated Immunity
    • EFT/Burst
    • Surge
    • Conducted Immunity
    • Magnetic Field
    • Safety Approvals
    • 12 V (10-17 VDC), 24 V (20-30 VDC)

     

     

    Man Parts No.

    Description

    JHM0312S12JHM0312S12                          

    CONVERTER, DC/DC, MEDICAL, 3W, 12V     

    JHM0312S15JHM0312S15                            

    CONVERTER, DC/DC, MEDICAL, 3W, 15V     

    JHM0312D12JHM0312D12                            

    CONVERTER, DC/DC, MEDICAL, 3W, +/-12V