Version 22
    Development KitsCore Infromation
    Description
    Freescale_2.jpg

    Chip Supplier: Freescale

    Core Architecture: ARM

    Sub-Core Architecture: Cortex A8

    Silicon Family: i.MX53

     

     

    Development Tool: CodeWarrior & ARM

    MCIMX53-LVDS  Development Board Bundle: element14 exclusively presents Freescale ARM Cortex-A8 based MCIMX53-LVDS  Development Board Bundle, a cost-effective, easy-to-use platform designed to simplify product evaluation and speed time to market with ARM Cortex-A8 i.MX5x family of multimedia applications processors. This bundle contains a i.MX53 based Quick Start Development Board (MCIMX53-START-R) and a 10.1” 1024 x 768 XGA capacitive multi-touch display. Learn More

     

     

       Buy Now:  MCIMX53-LVDSMCIMX53-LVDS


    2084299-40.jpg

    Chip Supplier: Microchip

    Core Architecture: dsPIC

    Sub-Core Architecture: dsPIC33

    Silicon Family: dsPIC33F

     

     

    Development Tool: MPLAB

    Microchip™ Digital Power Supply Bundle: element14 presents Microchip™ Digital Power Supply Bundle  which provides an easy and economical development platform for Microchip™ Digital Power Conversion ‘GS’ family Digital Signal Controllers designed to provide low-cost and efficient control for a wide range of power supply topologies and power conversion applications. Learn More

     

     

       Buy Now:  AC164133-DM300027AC164133-DM300027

    http://sg.element14.com/productimages/farnell/standard/2075710-40.jpg

    Chip Supplier: Microchip

    Core Architecture: PIC

    Sub-Core Architecture: PIC32

    Silicon Family: PIC32MX

     

     

    Development Tool: MPLAB

    Microchip™ Multimedia Bundle Kit: element14 and Microchip™ presents Multimedia Bundle Kit (MEB-PIC32ENET ), it includes; PIC32 Ethernet Starter Kit and Multimedia Expansion Board. A free version of Microchip™ MPLAB® PIC32 C compiler can be downlaod below. Learn More

     

     

       Buy Now:  MEB-PIC32ENETMEB-PIC32ENET

    http://sg.element14.com/productimages/farnell/standard/2060278-40.jpg

    Chip Supplier: Microchip

    Core Architecture: PIC

    Sub-Core Architecture: PIC18

    Silicon Family: PIC18F

     

     

    Development Tool: MPLAB

    Microchip Flowcode Board: element14 and Microchip™ together presents PIC18 MCU based the PIC18F26J50 EVK  Flowcode Development Kit, it's a development and demonstration kit designed to provide developers a hands-on approach to learn Flowcode 4 (Graphical Programming Languages) more easily. Learn More

     

     

       Buy Now:  PIC18F26J50-EVKPIC18F26J50-EVK

    http://sg.element14.com/productimages/farnell/standard/2075388-40.jpg

    Chip Supplier: Texas Instruments

    Core Architecture: ARM

    Sub-Core Architecture: ARM9

    Silicon Family: AM1808

     

     

    Development Tool: Code Composer & ARM

    SBC8018 Single Board Computer: Embest presents ARM9 processor based SBC8018  Single Board Computer. SBC8018 is a compact, low-cost with high-performance controller board. It's based on Texas Instruments AM1808 Sitara ARM9 low-power application processor which enables OEMs and ODMs to quickly bring to market devices featuring robust operating systems support, rich user interfaces, and high processing performance life through the maximum flexibility of a fully integrated mixed processor solution. Learn More

     

     

       Buy Now:  SBC8018SBC8018

    http://sg.element14.com/productimages/farnell/standard/2075387-40.jpg

    Chip Supplier: ST Microelectronis

    Core Architecture: ARM

    Sub-Core Architecture: Cortex M3

    Silicon Family: STM32F2

     

     

    Development Tool: ARM

    DEVKIT1207 Evaluation Kit: Embest presents STM32F2 based DEVKIT1207  Evaluation Kit, it's a complete development platform for STM32F207IGT6 devices which enables engineers to easily and rapidly evaluate, prototype and test designs built around the STMicroelectronics STM32F207xx series microcontrollers. Learn More

     

     

       Buy Now:  DevKit1207DevKit1207

    2057063-40.jpg

    Chip Supplier: Texas instruments

    Core Architecture: ARM

    Sub-Core Architecture: Cortex A8 + DSP

    Silicon Family: DM37xx

     

     

    Development Tool: Code Composer & ARM

    DM3730-EVK  Evaluation Kit: Embest presents DM3730CUSADM3730CUSA-EVK  Evaluation Kit, it’s an ideal hardware and software platform with the incorporation of Texas Instruments DaVinci DM3730CUSADM3730CUSA  media processor, as well as supporting running high-level operating systems such as Linux, WinCE and Android. It’s a complete development system accelerating time to market  for more media-rich, portable applications include navigation systems, media players, medical patient monitoring devices, industrial test and measurement devices, industrial vision and portable communications. Learn More

     

     

       Buy Now:  DM3730-EVKDM3730-EVK

    http://sg.element14.com/productimages/farnell/standard/GE2064275-40.jpg

    Chip Supplier: Lattice

    Core Architecture: FPGA

    Sub-Core Architecture: ECP

    Silicon Family: ECP-70

    Lattice HDR-60 Video Camera Development Kit: Lattice and element14 together presents LatticeECP3-70 FPGA based the Lattice HDR-60 Video Camera Development Kit , it's fully production ready High Dynamic Range (HDR) camera, designed to fit into commercially available camera housings. Learn More

     

     

       Buy Now:  LFE3-70EA-HDR60-DKNLFE3-70EA-HDR60-DKN

    GE2064276-40.jpg

    Chip Supplier: Lattice

    Core Architecture: CPLD

    Sub-Core Architecture: MatchXO2

    Silicon Family: LCMXO2

    MachXO2 Pico Development Kit: element14 and Lattice together presents the MachXO2 Pico Development Kit , it's a low-cost, easy to-use platform for evaluating and designing with MachXO2 PLDs. The kit is based on a small form factor evaluation board that features the MachXO2 LCMXO2-1200ZE device, a 7-segment LCD display, I2C temperature sensor and an expansion header for I2C, JTAG, and GPIO interfacing. Learn More

     

     

       Buy Now:  LCMXO2-1200ZE-P1-EVNLCMXO2-1200ZE-P1-EVN

    http://www.element14.com/community/themes/images/knode/SAM9_DK.gif

    Chip Supplier: Atmel

    Core Architecture: ARM

    Sub-Core Architecture: ARM9

    Silicon Family: AT91SAM

     

     

    Development Tool: ARM

    AT91SAM9G45 Evaluation Kit: Atmel and element14 together introduces AT91SAM9G45-EVK co-branded evaluation kit, it's a full-featured evaluation board based on the Atmel's new processor AT91SAM9G45 which runs at up to 400MHz, with 128 Mbytes DDR2 memory and 256 Mbytes SLC NAND Flash. The board provides a wide range of peripherals, including a high-speed USB host/device port, an Ethernet 10/100 interface, two high-speed SD/MMC slots and a QVGA 320x240 LCD panel with Resistive touch screen. Learn More

     

     

       Buy Now:  AT91SAM9G45-EVKAT91SAM9G45-EVK

    http://www.element14.com/community/themes/images/knode/Stellaris_dk.gif

    Chip Supplier: Texas Instruments

    Core Architecture: ARM

    Sub-Core Architecture: Cortex M3

    Silicon Family: LM3s

     

     

    Development Tool: Code Composer & ARM

    Stellaris DK-LM3S9D96: The Stellaris DK-LM3S9D96 Development Kit provides a feature-rich development platform for Ethernet, USB OTG/Host/Device, and CAN enabled Stellaris ARM® Cortex™-M3-based microcontrollers. Each kit includes StellarisWare® Peripheral Library in conjunction with ARM development tools. Learn More

     

     

       Buy Now:  DK-LM3S9D96DK-LM3S9D96

    http://www.element14.com/community/themes/images/knode/xl_star_tran.gif

    Chip Supplier: Freescale

    Core Architecture: HCS08

    Sub-Core Architecture: HCS08

    Silicon Family: MC9S08

     

     

    Development Tool: CodeWarrior & ARM

    XL_Star Development Board: The XL_STAR board allows a user to develop, download and debug up to 64KBytes of 'C' or assembler object code for the MC9S08MM128 MCU using CodeWarrior for MCUs V6.3 Special Edition, a professional IDE, for just the cost of the board. Connected to the MM128 MCU, via I2C, is the MMA8451QR1MMA8451QR1 a three axes accelerometer. Learn More

     

     

       Buy Now:  STAR-XL-S08STAR-XL-S08