Version 20
    Buy NowBuy NowDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

    Picture1.PNG

    Kit Overview


    element14 presents its latest and most capable Keil MCBSTM32F200MCBSTM32F200 and Keil MCBSTM32F400MCBSTM32F400 Evaluation Boards for applications development based on the STMicroelectronics STM32 Fx series of ARM Cortex™-M3 and Cortex™–M4 processor-based devices. The STM32 Fx series of ARM Cortex™-M3 and Cortex™-M4 processor-based devices featured on the boards have the flexibility to reduce power consumption in applications requiring both high processing power and low-power performance when running at low voltage or on rechargeable batteries.


    The MCBSTM32F200MCBSTM32F200 board features superset of STM32F207x series STM32F207IGSTM32F207IG ARM Cortex-M3 processor-based microcontroller which offers 1MB Flash and 128KB RAM on-chip memory, and the MCBSTM32F400MCBSTM32F400 features superset of STM32F407x series an STM32F407IGSTM32F407IG Cortex-M4 processor-based microcontroller with 1MB Flash and 192KB RAM on-chip memory.


    In addition, both evaluation boards are populated with 8MB NOR Flash, 512MB NAND Flash, 2MB SRAM, and 8KB I2C EEPROM with an NFC interface. They provide a color QVGA LCD and interfaces for SD Card, CAN, 10/100 Ethernet and Full/High speed USB. The boards also feature a 3-axis digital Accelerometer, a 3-axis digital Gyroscope, a digital microphone, and a digital VGA camera. They also feature a dedicated audio PLL and two full duplex I2S.


    The kits have up to 15 communication interfaces (including six USARTs running up to 10.5 Mbits/s, three SPI running up to 42 Mbits/s, three I2C, two CAN, SDIO). Analogue functions include two 12-bit DACs, three 12-bit ADCs reaching 2.4 MSPS or 7.2 MSPS in interleaved mode. The MCBSTM32F200/400 has up to 17 timers, 16-bit and 32-bit running up to 120/168 MHz. The MCBSTM32F200/400 boards contain all the hardware components required in a single-chip STM32Fx system.


    Keil MDK ARM Development Tool: The Keil MDK-ARM development tool is a complete C/C++ software development environment for Cortex-M, Cortex-R4, ARM7 and ARM9 processor-based devices which includes debug & trace capabilities, a real-time operating system as well as middleware and is fully adapted to the peripherals of the STM32 F2 and STM32 F4 series of microcontrollers. It's easy to learn and use, yet powerful enough for the most demanding embedded applications. The middleware template applications are provided for USB Device, USB Host, TCP/IP networking, and FAT File System. Learn More.


    ULINK Debug Adapter:

    The Keil ULINK ME Debug Adapter connect your PC's USB port to your target system (via JTAG or similar debug interface) and allow you to debug embedded programs running on target hardware. The ULINK-ME Debug Adapter supports the 10-pin Cortex Debug interface available on MCBSTM32F200/400 boards. Learn More


    Evaluation Boards Buying Options:

    The MCBSTM32F200 and MCBSTM32F400 is available as a standalone evaluation board or as a starter kit which includes Keil MDK ARM Lite Development Tool and a ULINK-ME Debug Adapter:

     

    STM32 F2 (ARM Cortex M3)
    STM32 F4 (ARM Cortex M4)
    MCBSTM32F200MCBSTM32F200: MCBSTM32F200 Evaluation Board Only [US only]MCBSTM32F400MCBSTM32F400: MCBSTM32F400 Evaluation Board Only [US only]
    MCBSTM32F200UMEMCBSTM32F200UME: MCBSTM32F200 Starter Kit (includes ULINK-ME) [US & EU]

    MCBSTM32F400UMEMCBSTM32F400UME: MCBSTM32F400 Starter Kit (includes ULINK-ME) [US & EU]

     

    Key Applications: Motor drive and application control, Medical equipment, Industrial applications: PLC, inverters, circuit breakers, Printers, and scanners, Alarm systems, video intercom, and HVAC, Home audio appliances.

    More Development Kits and Tools
    orangearrw.gifSTMicroelectronics Development Kitsorangearrw.gifARM Development Tools
    orangearrw.gifDevelopment Platforms & Kitsorangearrw.gifelement14 Knode

     

    Development Tools


     

    Software Development Tools:


    Tool   TypeSupplierMPNSupported   FamilyDescription
    IDEARMKeil MDK-ARMARM Cortex™-M  / Cortex-R4 / ARM7™ / ARM9™The MDK-ARM is a complete software development environment for Cortex™-M, Cortex-R4, ARM7™ and   ARM9™ processor-based devices. MDK-ARM is specifically designed for microcontroller applications, it is easy to learn   and use, yet powerful enough for the most demanding embedded applications. Learn   More
    RTOSMicriumµC/OS-IISTM ARM MCU'sµC/OS-II, the Real-Time Kernel, is a portable, ROMable, scalable, preemptive, real-time deterministic   multitasking kernel for microprocessors, microcontrollers and DSPs. Offering unprecedented ease-of-use, µC/OS-II is   delivered with complete source code and in-depth documentation. Learn More
    RTOSMicriumµC/OS-IIISTM ARM MCU'sμC/OS-III is Micrium’s newest RTOS, designed for developers who need to save time on their current and   next embedded sytem projects. Using a commercial real-time kernel such as μC/OS-III provides a solid foundation and   framework to the design engineer dealing with the growing complexity of embedded designs. Learn More
    RTOSSeggerembOSARM Cortex™-MembOS is a priority-controlled real time operating system, designed to be used as foundation for the development of   embedded real-time applications. It is a zero interrupt latency, high-performance RTOS that has been optimized for   minimum memory consumption in both RAM and ROM, as well as high speed and versatility.  Learn More

     

    Hardware Development Tools:

     

    Tool   TypeSupplierMPNSupported   FamilyDescription
    Debugger / ProgrammerSTMicroelectronicsST-LINK/V2ST-LINK/V2STM8 / STM32ST-LINK/V2 In-circuit Debugger and Programmer for the STM8 and STM32 MCUs
    Debugger / ProgrammerSTMicroelectronicsSTX-RLINKSTX-RLINKSTM8 / ST7 / µPSD / STM32 / STR7 / STR9STX-RLINK In-circuit Debugger and Programmer  for a complete range of STMicroelectronics microcontrollers (STM8,   ST7, µPSD, STM32, STR7 and STR9)
    Emulator / Debugger / ProgrammerARMULINK2ULINK2ARM Cortex™-M  / ARM7™ / ARM9™ULINK2 Debug Adapter
    Emulator / Debugger / ProgrammerARMULINKProULINKProARM Cortex™-M / ARM7™ / ARM9™ULINKpro Debug and Trace Unit
    EmulatorSeggerJ-LinkJ-LinkARM Cortex™-M  / Cortex-R4 / Cortex-A / ARM7™ / ARM9™JTAG/SWD Emulator with USB interface
    ProgrammerSeggerFlasher ARMFlasher ARMARM Cortex™-M  / Cortex-R4 / Cortex-A / ARM7™ / ARM9™Flash Programmer for ARM and Cortex cores

     

    Back to top

     

    Technical Documents


    Learning Center
    TypeDescription
    User GuideComing Soon.....
    DatasheetSTM: Datasheet for STM32F207 MCU
    DatasheetSTM: Datasheet for STM32F407 MCU
    Quick Start GuideARM: Quick Start Guide for Keil MDK ARM
    User GuideARM: User Guide for KEIL MDK ARM Development Tool
    Product BriefARM: Keil MDK ARM Product Brief
    Selection GuideARM: Selection Guide for ARM Development Tools
    User ManualSTM: User Manual for STM32 USB On-The-Go Host and Device Library
    User ManualSTM: Advanced Developers Guide for STM32 PMSM Single/Dual FOC Library

     

    Design Elements
    TypeDescription
    BOMARM: Bill of Material (BoM) for Keil MCBSTM32F200/400 Evaluation Board
    SchematicARM: Schematic for MCBSTM32F200/400 Evaluation Board (PDF)
    BSPMicrium: uC/OS-III BSP for MCBSTM32F400
    BSDL ModelSTM: BSDL Model for STM32 Family
    IBIS ModelSTM: IBIS Model for STM32F2 Series MCU
    Application LibrarySTM: STM32F2xx Standard Peripherals Library
    Application LibrarySTM: Application Library for Embedded Graphic Objects/Touchscreen Library
    Application LibrarySTM: Application Library for STM32F2x7 In-Application Programming (IAP) over Ethernet
    Application LibrarySTM: STM32 Embedded GUI Library

     

    Back to top

     

    Video


     

    Video 1Video 2

     

    Back to top

     

    Kit Features


    Picture2.PNG

    MCBSTM32F200/400 Evaluation Board Fetaures:

    • Processor:
      • MCBSTM32F200 - 120MHz STM32F207IG ARM Cortex™-M3 processor-based MCU in 176-pin BGA
      • MCBSTM32F400 - 168MHz STM32F407IG ARM Cortex™-M4 processor-based MCU in 176-pin BGA
    • On-Chip Memory:
      • MCBSTM32F200 - 1MB Flash & 128KB RAM
      • MCBSTM32F400 - 1MB Flash & 192KB RAM
    • External Memory: 8MB NOR Flash, 512MB NAND Flash, 2MB SRAM, 8KB I2C EEPROM with NFC interface
    • 2.4 inch Color QVGA TFT LCD with resistive touchscreen
    • 10/100 Ethernet Port
    • USB 2.0 Full Speed - USB, USB-OTG, & USB Host
    • USB 2.0 High Speed - USB, USB-OTG, & USB Host
    • 1 CAN Interface
    • Serial/UART Port
    • MicroSD Card Interface
    • 5-position Joystick
    • 3-axis digital Accelerometer
    • 3-axis digital Gyroscope
    • Analog Voltage Control for ADC Input (potentiometer)
    • Audio CODEC with Line-In/Out and Speaker/Microphone
    • Digital Microphone
    • Digital VGA Camera
    • Push-Buttons for Reset, Wakeup, Tamper and User
    • 8 LEDs directly connected to port pins
    • Power Supply via:
    • High Speed and Full Speed USB (micro) connectors
    • Power jack (8V-12V) with Voltage Regulator capable to supply both USB host interfaces (500mA each)
    • Debug Interface Connectors
    • 20 pin JTAG (0.1 inch connector)
    • 10 pin Cortex debug (0.05 inch connector)
    • 20-pin Cortex debug + ETM Trace (0.05 inch connector)

     

    Back to top

    Kit Contents


     

    • MCBSTM32F200/400 Evaluation Board
    • Keil MDK ARM Lite Development Tool
    • Keil ULINK ME Debug Adapter
    • 2 USB A to Micro-B cables
    • Product Documentation

     

     

     

     

     

    Back to top