Version 127
    NXP > Development Platforms and Kits > Primary Platforms >
    • KL25Z128VLK4 - Cortex-M0 MCU with:
      • 128KB flash, 16KB SRAM
      • up to 48MHz operation
      • USB full-speed controller
    • OpenSDA - sophisticated USB debug interface
    • Tri-color LED
    • Capacitive touch "slider"
    • NXP MMA8451QR1 accelerometer
    • Flexible power supply options
      • Power from either on-board USB connector
      • Coin cell battery holder (optional population option)
      • 5-12V Vin from optional IO header
      • 5V provided to optional IO header
      • 3.3V to or from optional IO header
    • Reset button
    • Form-factor compatible with hardware designed to work with Arduino™ and Arduino-Compatible boards

    The FRDM-KL25Z NXP Freedom development platform is a set of software and hardware tools for evaluation and development. This platform is a small, low-power, cost-efficient evaluation and development system for quick application prototyping and demonstration based on the Kinetis L series, the industry's first microcontrollers built on the ARM Cortex-M0 processor. The development platform combines an industry-standard form factor with a rich set of third-party expansion board options. Using this platform to speed development, applications such as small appliances, gaming accessories, portable medical systems, audio systems, smart meters, lighting and power control, can now leverage 32-bit capabilities and the scalability needed to expand future product lines, all at 8- and 16-bit price and power consumption levels.

    FRDM-KL25Z can be used to evaluate the KL1 and KL2 Kinetis L series devices. It features a KL25Z128VLK , a KL2 family device boasting a max operating frequency of 48MHz, 128KB of flash, a full-speed USB controller, and loads of analog and digital peripherals. The FRDM-KL25Z hardware is form-factor compatible with the Arduino™ R3 pin layout, providing a broad range of expansion board options. The on-board interfaces include an RGB LED, a 3-axis digital accelerometer, and a capacitive touch slider.

    The FRDM-KL25Z is the first hardware platform to feature the NXP open standard embedded serial and debug adapter known as OpenSDA. This circuit offers several options for serial communications, flash programming and run-control debugging.

    The KL2 MCU family is software and tool compatible with all other Kinetis L families and adds a Full-Speed USB 2.0 On-The-Go controller with an integrated low-voltage regulator. It is also compatible with the Kinetis K20 MCU (ARM® Cortex™-M4) family, providing a migration path to higher performance and feature integration. Devices start from 32 KB of flash in a small-footprint 5 x 5 mm 32 QFN package extending up to 256 KB in a 100 LQFP /100 MBGA package and combine ultra-low-power performance with a with a rich suite of analog, communication, timing and control peripherals.

    Applications: Consumer (Printers, Toys, Portable Accessories, Remote Controls, Smoke Detectors, Effects Boxes, Smart Watches, Wearable Wireless Healthcare Patch, Wireless Insulin Pump, Continuous Glucose Monitor, Sports and activity wearables, Air Mouse, Battery-operated applications, Low-power applications), Industrial (Building Control, Fire and Security Systems, Security Systems, Building Automation Controllers, Sensors, Wireless Sensor Nodes, Home Automation, Smart Labels, Portable/Tethered Printers, Motion Sensing, Event Recorder, Industrial / commercial sensor nodes).

    • FRDM-KL25Z Freedom Development Board
    • Quick Reference Card

    Where can I find more on the Touch Sense Software?

    What can you tell me about the accelerometer?

    Are there other development boards in this same family?

    Is there an automotive version of a Cortex-M0 core processor from Freescale?

    Is there a development board for the automotive Cortex-M0 core processor from Freescale?

        
    Kinetis L Series MCUs Built on the ARM Cortex-M0+ Core: What is the Plus For?
    This informative video will address what is new with the Kinetis L Series MCUs built on the ARM(R) Cortex(TM)-M0+ and what the plus really means.
    Software development with the Freescale Kinetis SDK using Keil MDK Version 5