Version 3
    cyclone.pngknode.pngAltera dev kits.png

    AL.jpg

    Cyclone IV FPGA Architecture

     

    Cyclone® IV FPGAs continue the Cyclone series tradition of offering an unprecedented combination of low power, high functionality, and low cost. The Cyclone IV GX FPGA architecture consists of up to 150K vertically arranged logic elements (LEs), 6.5 Mbits of embedded memory arranged as 9-Kbit (M9K) blocks, and 360 18 x 18 embedded multipliers. New to the Cyclone series, Cyclone IV GX FPGAs feature integrated transceivers at up to 3.125 Gbps.

     

    ALT6.jpg

     

    The Cyclone IV E FPGA architecture consists of up to 115K vertically arranged LEs, 4 Mbits of embedded memory arranged as 9-Kbit (M9K) blocks, and 266 18 x 18 embedded multipliers. The logic and routing core fabric is surrounded by I/O elements (IOEs) and phase-locked loops (PLLs), as shown in Figure 1. Both GX and E devices have four general-purpose PLLs located at each corner of the die. The Cyclone IV GX FPGA has I/O elements at the top, bottom, and right sides of the die, while the Cyclone IV E FPGA has I/Os on all four sides of the die. The left side of the Cyclone IV GX die has up to eight transceivers in two quads consisting of four transceivers per quad. The top and bottom of each transceiver quad features a multi-purpose PLL (MPLL) that can be used by the transceiver or, when available, by the FPGA fabric. Both architectures include highly efficient interconnect and low-skew clock networks, providing connectivity between logic structures for clock and data signals.

     

     

    Key Features

    • Power
    • Embedded Multipliers
    • Memory Blocks
    • Clock Networks and PLLs
    • Configuration, Design Security, and Remote System Upgrades
    • SEU Mitigation

     

     

    Connectivity

    • Transceivers
    • External Memory Interfaces
    • I/O Features
    • Signal Integrity

     

    Back to top

     


    cyclone.pngknode.pngAltera dev kits.png